Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoS1223-01
Order Code4228551
Product RangeS1223 Series
Your Part Number
Technical Datasheet
477 total stock globally
Need more?
477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.680 ($41.032) |
| 5+ | $34.260 ($39.399) |
| 10+ | $32.700 ($37.605) |
| 50+ | $31.010 ($35.6615) |
| 100+ | $28.720 ($33.028) |
| 250+ | $28.600 ($32.890) |
Price for:Each
Minimum: 1
Multiple: 1
$35.68 ($41.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS1223-01
Order Code4228551
Product RangeS1223 Series
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current200pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS1223 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
S1223-01 is a S1223 series Si PIN photodiode. Applications include optical measurement equipment, analytical equipment, etc.
- For visible to near IR, precision photometry
- High sensitivity in visible to near infrared range
- High reliability, low capacitance
- 3.6 × 3.6mm photosensitive area
- Metal TO-5 package
- 30V reverse voltage (max.)
- 320 to 1100nm spectral response range
- 960nm peak sensitivity wavelength (typ.)
- 0.52A/W photosensitivity (typ.), 10000pA dark current (max.)
- 20MHz cutoff frequency (typ.), 20pF terminal capacitance (typ.)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
200pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
S1223 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000777