Print Page
Image is for illustrative purposes only. Please refer to product description.
3,771 total stock globally
5,000 more incoming. You can reserve stock now
3771 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.280 ($1.472) |
10+ | $0.834 ($0.9591) |
25+ | $0.741 ($0.8522) |
50+ | $0.643 ($0.7394) |
100+ | $0.545 ($0.6268) |
500+ | $0.521 ($0.5991) |
Price for:Each
Minimum: 1
Multiple: 1
$1.28 ($1.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BPW16N is a Silicon NPN Phototransistor with high radiant sensitivity in clear, plastic package with flat window. It is sensitive to visible and near infrared radiation. On PCB this package size enables assembly of arrays with 2.54mm pitch. It is suitable for detector in electronic control and drive circuits.
- Leaded package
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ϕ = ±40° Angle of half sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
825nm
Power Consumption
100mW
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
40°
No. of Pins
2Pins
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454