Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2395796

RoHS

Each
1+
$0.983
($1.1304)
2+
$0.663
($0.7624)
3+
$0.569
($0.6544)
5+
$0.480
($0.552)
10+
$0.423
($0.4864)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
8mm
16mm
MCAX Series
-
180mA
-40°C
105°C
2841853

RoHS

Each
1+
$2.050
($2.3575)
10+
$1.230
($1.4145)
100+
$0.984
($1.1316)
500+
$0.905
($1.0408)
1000+
$0.825
($0.9488)
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
16mm
TTA Series
3.527ohm
165mA
-40°C
85°C
2841827

RoHS

Each
1+
$2.430
($2.7945)
10+
$1.580
($1.817)
100+
$1.240
($1.426)
500+
$1.220
($1.403)
1000+
$1.200
($1.380)
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
16mm
TTA Series
150.715ohm
30mA
-40°C
85°C
2364869

RoHS

Each
1+
$2.050
($2.3575)
10+
$1.230
($1.4145)
100+
$0.984
($1.1316)
500+
$0.905
($1.0408)
1000+
$0.825
($0.9488)
More Pricing...
Min: 1 / Mult: 1
47µF
63V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
8mm
16mm
TTA Series
3.527ohm
165mA
-40°C
85°C
1666108

RoHS

Each
1+
$1.650
($1.8975)
10+
$1.360
($1.564)
100+
$1.120
($1.288)
500+
$1.040
($1.196)
1000+
$0.964
($1.1086)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
8mm
16mm
TTA Series
1.658ohm
220mA
-40°C
85°C
2364851

RoHS

Each
1+
$2.430
($2.7945)
10+
$1.580
($1.817)
100+
$1.240
($1.426)
500+
$1.220
($1.403)
1000+
$1.200
($1.380)
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
8mm
16mm
TTA Series
0.1005ohm
30mA
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal