Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778023

RoHS

Each
1+
$9.980
($11.477)
5+
$8.400
($9.660)
10+
$6.820
($7.843)
25+
$5.810
($6.6815)
50+
$4.800
($5.520)
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
18mm
30mm
-
138 AML Series
0.13ohm
1.32A
-40°C
105°C
-
2346505

RoHS

Each
1+
$1.430
($1.6445)
50+
$0.669
($0.7694)
100+
$0.598
($0.6877)
250+
$0.538
($0.6187)
500+
$0.479
($0.5508)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PK Series
-
1.32A
-40°C
85°C
-
3289195

RoHS

Each
1+
$7.290
($8.3835)
5+
$6.460
($7.429)
10+
$5.620
($6.463)
25+
$5.090
($5.8535)
50+
$4.560
($5.244)
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.1ohm
1.32A
-40°C
105°C
-
3524044

RoHS

Each
1+
$4.400
($5.060)
10+
$2.940
($3.381)
50+
$2.400
($2.760)
100+
$2.190
($2.5185)
200+
$2.020
($2.323)
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
170 RVZ Series
-
1.32A
-40°C
105°C
AEC-Q200
2929975

RoHS

Each (Cut from Ammo Pack)
1+
$7.290
($8.3835)
10+
$5.620
($6.463)
100+
$4.560
($5.244)
500+
$3.950
($4.5425)
1000+
$3.860
($4.439)
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
-
8000 hours @ 85°C
-
Axial Leaded
-
15mm
-
-
021 ASM Series
-
1.32A
-
85°C
-
3524056

RoHS

Each
1+
$4.500
($5.175)
10+
$2.960
($3.404)
50+
$2.430
($2.7945)
100+
$2.220
($2.553)
200+
$2.040
($2.346)
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.32A
-55°C
125°C
AEC-Q200
3132008

RoHS

Each
1+
$2.210
($2.5415)
5+
$2.140
($2.461)
10+
$2.060
($2.369)
25+
$1.980
($2.277)
50+
$1.900
($2.185)
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG5 Series
-
1.32A
-40°C
105°C
-
277802302

RoHS

Each
1+
$5.800
($6.670)
Min: 1 / Mult: 1
2200µF
25V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
18mm
30mm
-
138 AML Series
0.13ohm
1.32A
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal