Leaded Aluminium Electrolytic Capacitors:

7,366 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610810

RoHS

Each
1+
$0.434
($0.4991)
50+
$0.217
($0.2496)
100+
$0.174
($0.2001)
250+
$0.143
($0.1644)
500+
$0.126
($0.1449)
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
1902904

RoHS

Each
1+
$7.100
($8.165)
5+
$5.050
($5.8075)
10+
$4.470
($5.1405)
20+
$3.840
($4.416)
40+
$3.180
($3.657)
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
36mm
MCGPR Series
-
2.46A
-40°C
85°C
-
1165632

RoHS

Each
1+
$6.660
($7.659)
5+
$5.890
($6.7735)
10+
$5.120
($5.888)
25+
$4.880
($5.612)
50+
$4.620
($5.313)
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
2610801

RoHS

Each
1+
$2.160
($2.484)
10+
$1.440
($1.656)
50+
$1.010
($1.1615)
100+
$0.896
($1.0304)
200+
$0.740
($0.851)
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
9452192

RoHS

Each
1+
$0.201
($0.2312)
50+
$0.131
($0.1506)
100+
$0.113
($0.130)
250+
$0.075
($0.0862)
500+
$0.070
($0.0805)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2508152

RoHS

Each
10+
$1.220
($1.403)
250+
$0.808
($0.9292)
1000+
$0.792
($0.9108)
5000+
$0.774
($0.8901)
8900+
$0.758
($0.8717)
More Pricing...
Min: 10 / Mult: 10
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2805571

RoHS

Each
5+
$0.556
($0.6394)
50+
$0.261
($0.3001)
250+
$0.157
($0.1806)
500+
$0.154
($0.1771)
1000+
$0.152
($0.1748)
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
9693726

RoHS

Each
1+
$2.780
($3.197)
3+
$2.340
($2.691)
5+
$1.910
($2.1965)
10+
$1.480
($1.702)
20+
$1.460
($1.679)
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
1848382

RoHS

Each
5+
$0.459
($0.5279)
50+
$0.270
($0.3105)
250+
$0.176
($0.2024)
500+
$0.148
($0.1702)
1000+
$0.120
($0.138)
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
2313394

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.610
($1.8515)
2500+
$1.410
($1.6215)
5000+
$1.170
($1.3455)
Min: 500 / Mult: 500
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
3888929

RoHS

Each
5+
$0.437
($0.5026)
50+
$0.224
($0.2576)
250+
$0.170
($0.1955)
500+
$0.166
($0.1909)
1000+
$0.164
($0.1886)
Min: 5 / Mult: 5
330µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FS Series
-
455mA
-40°C
105°C
AEC-Q200
3888916

RoHS

Each
1+
$2.590
($2.9785)
3+
$2.510
($2.8865)
5+
$2.410
($2.7715)
10+
$2.310
($2.6565)
20+
$2.290
($2.6335)
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
EB Series
-
600mA
-25°C
105°C
AEC-Q200
2326273

RoHS

Each
1+
$0.500
($0.575)
5+
$0.375
($0.4312)
10+
$0.248
($0.2852)
25+
$0.227
($0.261)
50+
$0.205
($0.2358)
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1744874

RoHS

Each
1+
$1.950
($2.2425)
5+
$1.560
($1.794)
10+
$1.320
($1.518)
25+
$1.260
($1.449)
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
2480445

RoHS

Each
1+
$4.590
($5.2785)
10+
$4.020
($4.623)
50+
$3.340
($3.841)
100+
$2.990
($3.4385)
200+
$2.780
($3.197)
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
40mm
BXW Series
-
1.65A
-40°C
105°C
-
2766902

RoHS

Each
1+
$1.330
($1.5295)
5+
$1.160
($1.334)
10+
$0.967
($1.112)
25+
$0.875
($1.0063)
50+
$0.783
($0.9004)
More Pricing...
Min: 1 / Mult: 1
2700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2760346

RoHS

Each
1+
$0.489
($0.5624)
5+
$0.364
($0.4186)
10+
$0.238
($0.2737)
25+
$0.206
($0.2369)
50+
$0.175
($0.2012)
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FR Series
-
175mA
-40°C
105°C
-
3253957

RoHS

Each
5+
$0.459
($0.5279)
50+
$0.238
($0.2737)
250+
$0.153
($0.176)
500+
$0.141
($0.1621)
1000+
$0.127
($0.1461)
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
2313294

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.112
($0.1288)
10000+
$0.095
($0.1092)
20000+
$0.094
($0.1081)
Min: 2000 / Mult: 2000
150µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1973507

RoHS

Each
5+
$0.826
($0.9499)
50+
$0.578
($0.6647)
250+
$0.291
($0.3346)
500+
$0.265
($0.3048)
1000+
$0.248
($0.2852)
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
HD Series
-
22mA
-55°C
105°C
AEC-Q200
2465637

RoHS

Each
1+
$13.520
($15.548)
5+
$12.830
($14.7545)
10+
$12.140
($13.961)
20+
$11.430
($13.1445)
40+
$10.740
($12.351)
More Pricing...
Min: 1 / Mult: 1
33000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
-
51mm
WCAP-ATG8 Series
-
4.62A
-40°C
85°C
-
1907171

RoHS

Each
1+
$0.999
($1.1488)
5+
$0.794
($0.9131)
10+
$0.589
($0.6774)
25+
$0.551
($0.6337)
50+
$0.516
($0.5934)
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
115mA
-25°C
85°C
-
2313310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
$0.540
($0.621)
12500+
$0.472
($0.5428)
25000+
$0.418
($0.4807)
Min: 2500 / Mult: 2500
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1848527

RoHS

Each
1+
$1.200
($1.380)
5+
$0.966
($1.1109)
10+
$0.728
($0.8372)
25+
$0.680
($0.782)
50+
$0.633
($0.728)
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
NHG-A Series
-
710mA
-55°C
105°C
AEC-Q200
1744966

RoHS

Each
1+
$2.650
($3.0475)
5+
$2.320
($2.668)
10+
$2.000
($2.300)
20+
$1.870
($2.1505)
40+
$1.730
($1.9895)
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
1-25 of 7366 items
of 295 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal