Radial Can - SMD SMD Aluminium Electrolytic Capacitors:

5,264 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
8000+
$0.781
($0.8982)
40000+
$0.684
($0.7866)
80000+
$0.566
($0.6509)
Min: 8000 / Mult: 8000
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2326229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.578
($0.6647)
50+
$0.286
($0.3289)
250+
$0.183
($0.2104)
500+
$0.168
($0.1932)
1000+
$0.152
($0.1748)
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
2610825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.400
($0.460)
2500+
$0.325
($0.3738)
Min: 500 / Mult: 500
Radial Can - SMD
680µF
16V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
-
2610852

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.188
($0.2162)
2500+
$0.148
($0.1702)
5000+
$0.147
($0.169)
7500+
$0.146
($0.1679)
Min: 500 / Mult: 500
Radial Can - SMD
33µF
35V
-
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
-
3254221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$0.744
($0.8556)
500+
$0.535
($0.6152)
Min: 10 / Mult: 10
Radial Can - SMD
680µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2535750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$1.380
($1.587)
10+
$0.684
($0.7866)
50+
$0.648
($0.7452)
100+
$0.618
($0.7107)
200+
$0.582
($0.6693)
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-40°C
105°C
-
2408615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.423
($0.4864)
5000+
$0.376
($0.4324)
10000+
$0.365
($0.4198)
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
6.2mm
500mA
-55°C
105°C
AEC-Q200
2079230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$4.100
($4.715)
5+
$3.630
($4.1745)
10+
$3.140
($3.611)
25+
$3.010
($3.4615)
50+
$2.880
($3.312)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
16V
0.08ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
-
-
16.5mm
1.1A
-40°C
125°C
AEC-Q200
2326229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.286
($0.3289)
250+
$0.183
($0.2104)
500+
$0.168
($0.1932)
1000+
$0.152
($0.1748)
2000+
$0.146
($0.1679)
Min: 100 / Mult: 5
Radial Can - SMD
10µF
25V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
2254350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$0.599
($0.6888)
2500+
$0.551
($0.6337)
5000+
$0.500
($0.575)
Min: 500 / Mult: 500
Radial Can - SMD
220µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2079230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.880
($3.312)
125+
$2.390
($2.7485)
625+
$2.050
($2.3575)
Min: 100 / Mult: 1
Radial Can - SMD
2200µF
16V
0.08ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
-
-
16.5mm
1.1A
-40°C
125°C
AEC-Q200
2805741

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.298
($0.3427)
5000+
$0.244
($0.2806)
10000+
$0.215
($0.2472)
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2805716

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.134
($0.1541)
10000+
$0.119
($0.1368)
20000+
$0.117
($0.1346)
Min: 2000 / Mult: 2000
Radial Can - SMD
22µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
2805856

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
$2.620
($3.013)
625+
$2.300
($2.645)
1250+
$1.900
($2.185)
Min: 125 / Mult: 125
Radial Can - SMD
3300µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
-
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2535750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.618
($0.7107)
200+
$0.582
($0.6693)
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-40°C
105°C
-
3386145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.338
($0.3887)
500+
$0.264
($0.3036)
Min: 100 / Mult: 1
Radial Can - SMD
68µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
3254328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.932
($1.0718)
200+
$0.914
($1.0511)
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
3254289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.589
($0.6774)
50+
$0.275
($0.3162)
250+
$0.243
($0.2794)
500+
$0.188
($0.2162)
1000+
$0.170
($0.1955)
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
3254328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$2.050
($2.3575)
10+
$1.030
($1.1845)
50+
$0.984
($1.1316)
100+
$0.932
($1.0718)
200+
$0.914
($1.0511)
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
3254314

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.215
($0.2472)
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
71mA
-40°C
105°C
AEC-Q200
3254205

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.225
($0.2587)
5000+
$0.219
($0.2519)
Min: 1000 / Mult: 1000
Radial Can - SMD
68µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
-
-
5.4mm
140mA
-40°C
105°C
AEC-Q200
3254221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$0.744
($0.8556)
500+
$0.535
($0.6152)
Min: 100 / Mult: 5
Radial Can - SMD
680µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3295937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.650
($4.1975)
125+
$3.540
($4.071)
Min: 100 / Mult: 1
Radial Can - SMD
22µF
400V
-
1500 hours @ 105°C
Polar
192 CTX Series
± 20%
Solder
18mm
-
-
16mm
120mA
-40°C
125°C
AEC-Q200
3295937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$6.270
($7.2105)
5+
$5.350
($6.1525)
10+
$4.430
($5.0945)
25+
$4.040
($4.646)
50+
$3.650
($4.1975)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
400V
-
1500 hours @ 105°C
Polar
192 CTX Series
± 20%
Solder
18mm
-
-
16mm
120mA
-40°C
125°C
AEC-Q200
3288168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$5.720
($6.578)
10+
$4.280
($4.922)
25+
$4.130
($4.7495)
50+
$3.970
($4.5655)
100+
$3.430
($3.9445)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
450V
-
3000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
-
-
14mm
50mA
-40°C
105°C
AEC-Q200
1-25 of 5264 items
of 211 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal