Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729169

RoHS

Each
1+
$129.110
($148.4765)
5+
$115.930
($133.3195)
12+
$102.750
($118.1625)
60+
$94.090
($108.2035)
108+
$92.210
($106.0415)
Min: 1 / Mult: 1
62000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
-
85°C
2835151

RoHS

Each
1+
$60.920
($70.058)
5+
$57.390
($65.9985)
24+
$53.850
($61.9275)
72+
$50.300
($57.845)
120+
$46.980
($54.027)
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
-
105°C
2729172

RoHS

Each
1+
$248.280
($285.522)
5+
$223.860
($257.439)
10+
$199.450
($229.3675)
Min: 1 / Mult: 1
47000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.011ohm
37A
-40°C
-
85°C
4067177

RoHS

Each
1+
$263.950
($303.5425)
5+
$244.160
($280.784)
10+
$224.370
($258.0255)
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
76.9mm
156.2mm
31.7mm
0.011ohm
24.5A
-40°C
-
85°C
4071410

RoHS

Each
1+
$367.000
($422.050)
5+
$321.140
($369.311)
12+
$266.080
($305.992)
60+
$238.560
($274.344)
108+
$220.200
($253.230)
Min: 1 / Mult: 1
4700µF
385V
± 20%
Screw
19000 hours @ 85°C
Polar
0
76.6mm
146mm
32mm
0.011ohm
57.6A
-40°C
-
85°C
1857206

RoHS

Each
1+
$152.360
($175.214)
2+
$140.830
($161.9545)
3+
$128.750
($148.0625)
5+
$120.490
($138.5635)
10+
$114.460
($131.629)
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
0.011ohm
21A
-40°C
-
85°C
8820945

RoHS

Each
1+
$147.500
($169.625)
2+
$139.390
($160.2985)
3+
$131.270
($150.9605)
5+
$123.160
($141.634)
10+
$115.040
($132.296)
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
1572897

RoHS

Each
1+
$36.090
($41.5035)
10+
$27.540
($31.671)
50+
$26.970
($31.0155)
100+
$26.380
($30.337)
250+
$25.790
($29.6585)
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.011ohm
13.3A
-40°C
5.28A
85°C
3489462

RoHS

Each
1+
$243.170
($279.6455)
5+
$225.160
($258.934)
10+
$207.150
($238.2225)
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
76.9mm
156.2mm
31.7mm
0.011ohm
24.5A
-40°C
-
85°C
2729223

RoHS

Each
1+
$261.310
($300.5065)
5+
$235.900
($271.285)
10+
$210.490
($242.0635)
Min: 1 / Mult: 1
30000µF
250V
± 20%
Screw
9000 hours @ 105°C
Polar
0
90mm
220mm
31.8mm
0.011ohm
32.5A
-40°C
-
105°C
8821240

RoHS

Each
1+
$163.150
($187.6225)
2+
$150.810
($173.4315)
3+
$137.870
($158.5505)
5+
$129.030
($148.3845)
10+
$122.570
($140.9555)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
0.011ohm
16.7A
-40°C
-
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal