Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8820929

RoHS

Each
1+
$86.090
($99.0035)
3+
$79.710
($91.6665)
5+
$73.340
($84.341)
10+
$66.960
($77.004)
20+
$66.160
($76.084)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.021ohm
10.5A
-40°C
85°C
3288364

RoHS

Each
1+
$53.510
($61.5365)
10+
$39.030
($44.8845)
50+
$34.080
($39.192)
100+
$33.410
($38.4215)
250+
$32.720
($37.628)
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
73.5mm
13mm
0.021ohm
32.7A
-40°C
85°C
2908862

RoHS

Each
1+
$359.360
($413.264)
5+
$314.440
($361.606)
10+
$261.770
($301.0355)
Min: 1 / Mult: 1
6800µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
220mm
31.8mm
0.021ohm
38.8A
-40°C
85°C
2474567

RoHS

Each
1+
$12.550
($14.4325)
5+
$10.920
($12.558)
10+
$9.300
($10.695)
20+
$8.750
($10.0625)
40+
$8.210
($9.4415)
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.021ohm
2.77A
-40°C
105°C
2333494

RoHS

Each
1+
$15.990
($18.3885)
3+
$14.820
($17.043)
5+
$13.650
($15.6975)
10+
$12.470
($14.3405)
20+
$12.230
($14.0645)
More Pricing...
Min: 1 / Mult: 1
22000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
50mm
10mm
0.021ohm
9.86A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal