Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521948

RoHS

Each
1+
$17.570
($20.2055)
Min: 1 / Mult: 1
82000µF
25V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
105°C
4062637

RoHS

Each
1+
$181.910
($209.1965)
2+
$179.090
($205.9535)
3+
$176.260
($202.699)
5+
$173.440
($199.456)
10+
$170.620
($196.213)
More Pricing...
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.02ohm
14.2A
-40°C
85°C
2750295

RoHS

Each
1+
$18.890
($21.7235)
5+
$16.710
($19.2165)
10+
$14.670
($16.8705)
20+
$13.880
($15.962)
40+
$13.110
($15.0765)
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.02ohm
4.08A
-40°C
105°C
2474591

RoHS

Each
1+
$23.940
($27.531)
3+
$22.490
($25.8635)
5+
$21.040
($24.196)
10+
$19.580
($22.517)
20+
$16.860
($19.389)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.02ohm
3.9A
-40°C
105°C
8820716

RoHS

Each
1+
$65.510
($75.3365)
3+
$60.310
($69.3565)
5+
$54.850
($63.0775)
10+
$51.210
($58.8915)
20+
$48.530
($55.8095)
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.02ohm
9.4A
-40°C
85°C
3521938

RoHS

Each
1+
$31.170
($35.8455)
36+
$25.660
($29.509)
72+
$25.150
($28.9225)
108+
$24.630
($28.3245)
252+
$24.120
($27.738)
More Pricing...
Min: 1 / Mult: 1
82000µF
25V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
105°C
2821811

RoHS

Each
1+
$46.150
($53.0725)
24+
$40.380
($46.437)
72+
$33.460
($38.479)
120+
$30.000
($34.500)
264+
$29.400
($33.810)
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
85°C
4144470

RoHS

Each
1+
$95.030
($109.2845)
3+
$87.930
($101.1195)
5+
$80.440
($92.506)
10+
$75.440
($86.756)
20+
$71.660
($82.409)
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.02ohm
12.5A
-40°C
85°C
4469208

RoHS

Each
1+
$216.430
($248.8945)
3+
$191.340
($220.041)
5+
$168.090
($193.3035)
10+
$158.940
($182.781)
20+
$150.210
($172.7415)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
4685187

RoHS

Each
1+
$164.600
($189.290)
3+
$152.760
($175.674)
5+
$140.930
($162.0695)
10+
$129.080
($148.442)
20+
$127.500
($146.625)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
130.7mm
31.7mm
0.02ohm
25.7A
-40°C
85°C
2474604

RoHS

Each
1+
$32.580
($37.467)
3+
$30.350
($34.9025)
5+
$28.110
($32.3265)
10+
$25.870
($29.7505)
20+
$23.200
($26.680)
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
45mm
10mm
0.02ohm
3.51A
-40°C
105°C
2729158

RoHS

Each
1+
$52.030
($59.8345)
24+
$33.760
($38.824)
72+
$33.750
($38.8125)
120+
$33.740
($38.801)
264+
$33.070
($38.0305)
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
85°C
1198540

RoHS

Each
1+
$5.220
($6.003)
2+
$3.660
($4.209)
3+
$3.150
($3.6225)
5+
$3.070
($3.5305)
10+
$2.840
($3.266)
More Pricing...
Min: 1 / Mult: 1
47000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
TS-HA Series
35mm
45mm
10mm
0.02ohm
5.5A
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal