Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165580

RoHS

Each
1+
$40.740
($46.851)
3+
$37.760
($43.424)
5+
$34.770
($39.9855)
10+
$31.780
($36.547)
20+
$29.640
($34.086)
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
1.764mA
85°C
3289276

RoHS

Each
1+
$35.930
($41.3195)
3+
$32.810
($37.7315)
5+
$29.680
($34.132)
10+
$26.550
($30.5325)
20+
$24.660
($28.359)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
35mm
50mm
10mm
0.04ohm
6.31A
-40°C
-
105°C
2474594

RoHS

Each
1+
$20.210
($23.2415)
3+
$17.900
($20.585)
5+
$15.590
($17.9285)
10+
$13.280
($15.272)
20+
$12.860
($14.789)
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
-
105°C
2950144

RoHS

Each
1+
$20.510
($23.5865)
10+
$12.980
($14.927)
50+
$12.820
($14.743)
160+
$12.640
($14.536)
640+
$12.630
($14.5245)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.04ohm
9.4A
-40°C
-
85°C
4071243

RoHS

Each
1+
$119.900
($137.885)
5+
$117.130
($134.6995)
12+
$114.360
($131.514)
60+
$111.590
($128.3285)
108+
$109.330
($125.7295)
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.04ohm
21.2A
-40°C
-
85°C
4469034

RoHS

Each
1+
$24.580
($28.267)
5+
$21.730
($24.9895)
10+
$19.100
($21.965)
20+
$18.050
($20.7575)
40+
$17.060
($19.619)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
55mm
10mm
0.04ohm
4.93A
-40°C
-
105°C
4469224

RoHS

Each
1+
$128.170
($147.3955)
3+
$113.320
($130.318)
5+
$99.550
($114.4825)
10+
$94.130
($108.2495)
20+
$88.950
($102.2925)
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
-
85°C
2361781

RoHS

Each
1+
$6.690
($7.6935)
5+
$5.720
($6.578)
10+
$4.750
($5.4625)
20+
$4.630
($5.3245)
40+
$4.510
($5.1865)
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
45mm
10mm
0.04ohm
4.5A
-40°C
-
105°C
2474569

RoHS

Each
1+
$7.110
($8.1765)
5+
$6.560
($7.544)
10+
$6.010
($6.9115)
20+
$5.610
($6.4515)
40+
$5.340
($6.141)
More Pricing...
Min: 1 / Mult: 1
8200µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.04ohm
1.73A
-40°C
-
105°C
2750345

RoHS

Each
1+
$15.890
($18.2735)
2+
$14.920
($17.158)
3+
$13.950
($16.0425)
5+
$12.980
($14.927)
10+
$12.000
($13.800)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
40mm
10mm
0.04ohm
2.56A
-40°C
-
105°C
4657208

RoHS

Each
1+
$96.970
($111.5155)
5+
$85.610
($98.4515)
10+
$74.250
($85.3875)
20+
$73.520
($84.548)
40+
$72.790
($83.7085)
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
105mm
-
0.04ohm
13.5A
-40°C
-
85°C
4469156

RoHS

Each
1+
$33.390
($38.3985)
5+
$29.520
($33.948)
10+
$25.930
($29.8195)
25+
$24.530
($28.2095)
50+
$23.170
($26.6455)
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
35mm
55mm
10mm
0.04ohm
5.04A
-40°C
-
105°C
2750302

RoHS

Each
1+
$13.130
($15.0995)
2+
$12.260
($14.099)
3+
$11.390
($13.0985)
5+
$10.520
($12.098)
10+
$9.650
($11.0975)
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
40mm
10mm
0.04ohm
2.07A
-40°C
-
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal