B43727 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $263.950 ($303.5425)5+ $244.160 ($280.784)10+ $224.370 ($258.0255) | Min: 1 / Mult: 1 | 10000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 76.9mm | 156.2mm | 31.7mm | 0.011ohm | 24.5A | -40°C | 85°C | |||||
Each | 1+ $187.500 ($215.625)2+ $181.350 ($208.5525)3+ $175.210 ($201.4915)5+ $169.060 ($194.419)10+ $162.910 ($187.3465)More Pricing... | Min: 1 / Mult: 1 | 10000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 76.9mm | 130.7mm | 31.7mm | 0.012ohm | 22.9A | -40°C | 85°C | |||||
Each | 1+ $93.850 ($107.9275)3+ $90.640 ($104.236)5+ $87.440 ($100.556)10+ $84.220 ($96.853)20+ $84.210 ($96.8415)More Pricing... | Min: 1 / Mult: 1 | 4700µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 64.3mm | 96.7mm | 28.5mm | 0.026ohm | 12.7A | -25°C | 85°C | |||||
Each | 1+ $121.400 ($139.610)3+ $117.740 ($135.401)5+ $114.070 ($131.1805)10+ $110.410 ($126.9715)20+ $106.730 ($122.7395)More Pricing... | Min: 1 / Mult: 1 | 4700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 64.3mm | 118.2mm | 28.5mm | 0.024ohm | 13.8A | -40°C | 85°C | |||||
Each | 1+ $54.310 ($62.4565)3+ $52.010 ($59.8115)5+ $49.710 ($57.1665)10+ $47.400 ($54.510)20+ $45.450 ($52.2675)More Pricing... | Min: 1 / Mult: 1 | 2200µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 51.6mm | 80.7mm | 22.2mm | 0.055ohm | 7.65A | 85°C | -40°C |