Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4144037

RoHS

Each
1+
$147.460
($169.579)
5+
$141.140
($162.311)
12+
$134.830
($155.0545)
60+
$128.520
($147.798)
108+
$122.200
($140.530)
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
4685201

RoHS

Each
1+
$104.160
($119.784)
3+
$95.290
($109.5835)
5+
$86.400
($99.360)
10+
$77.530
($89.1595)
20+
$77.520
($89.148)
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
64.3mm
105.7mm
28.5mm
0.022ohm
19A
-40°C
85°C
4294032

RoHS

Each
1+
$236.500
($271.975)
2+
$217.740
($250.401)
3+
$198.020
($227.723)
5+
$184.870
($212.6005)
10+
$175.210
($201.4915)
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
19A
-40°C
85°C
2750111

RoHS

Each
1+
$136.750
($157.2625)
2+
$130.900
($150.535)
3+
$125.030
($143.7845)
5+
$119.180
($137.057)
10+
$113.320
($130.318)
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
19A
-40°C
85°C
4468940

RoHS

Each
1+
$146.900
($168.935)
3+
$129.860
($149.339)
5+
$114.090
($131.2035)
10+
$107.880
($124.062)
20+
$101.950
($117.2425)
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
19A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal