Single Layer Ceramic Capacitors:

694 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Each
1+
$9.950
($11.4425)
5+
$9.490
($10.9135)
10+
$9.030
($10.3845)
20+
$8.560
($9.844)
40+
$8.090
($9.3035)
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
1141793

RoHS

Each
5+
$0.698
($0.8027)
50+
$0.384
($0.4416)
250+
$0.266
($0.3059)
500+
$0.241
($0.2772)
1000+
$0.201
($0.2312)
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
$1.500
($1.725)
10+
$1.030
($1.1845)
50+
$0.883
($1.0154)
100+
$0.740
($0.851)
200+
$0.675
($0.7762)
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860018

RoHS

Each
1+
$1.570
($1.8055)
10+
$1.370
($1.5755)
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
1835015

RoHS

Each
1+
$0.196
($0.2254)
50+
$0.142
($0.1633)
100+
$0.111
($0.1277)
250+
$0.099
($0.1138)
500+
$0.088
($0.1012)
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
3289343

RoHS

Each
1+
$1.750
($2.0125)
10+
$1.370
($1.5755)
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3651161

RoHS

Each
1+
$0.775
($0.8912)
50+
$0.463
($0.5324)
100+
$0.306
($0.3519)
250+
$0.295
($0.3392)
500+
$0.283
($0.3254)
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3812335

RoHS

Each
1+
$0.810
($0.9315)
50+
$0.486
($0.5589)
100+
$0.325
($0.3738)
250+
$0.312
($0.3588)
500+
$0.299
($0.3438)
More Pricing...
Min: 1 / Mult: 1
1800pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
125°C
3812260

RoHS

Each
1+
$2.540
($2.921)
10+
$1.680
($1.932)
25+
$1.600
($1.840)
50+
$1.520
($1.748)
100+
$1.440
($1.656)
More Pricing...
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
105°C
4334955

RoHS

Each
1+
$101.170
($116.3455)
3+
$100.680
($115.782)
5+
$100.180
($115.207)
10+
$99.690
($114.6435)
20+
$99.190
($114.0685)
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
4138997

RoHS

Each
1+
$133.120
($153.088)
3+
$124.740
($143.451)
5+
$116.360
($133.814)
10+
$115.510
($132.8365)
Min: 1 / Mult: 1
850pF
40kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
85°C
4209360

RoHS

Each
1+
$0.767
($0.882)
50+
$0.510
($0.5865)
100+
$0.310
($0.3565)
250+
$0.280
($0.322)
500+
$0.250
($0.2875)
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 10%
SL0
6.4mm
Radial Leaded
S Series
-55°C
125°C
4176782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
($3.4385)
10+
$2.070
($2.3805)
50+
$1.810
($2.0815)
100+
$1.540
($1.771)
500+
$1.340
($1.541)
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
($3.4385)
10+
$2.070
($2.3805)
50+
$1.810
($2.0815)
100+
$1.540
($1.771)
500+
$1.340
($1.541)
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176786

RoHS

Each
1+
$2.760
($3.174)
10+
$1.820
($2.093)
50+
$1.540
($1.771)
100+
$1.230
($1.4145)
500+
$1.230
($1.4145)
Min: 1 / Mult: 1
4700pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176795

RoHS

Each
1+
$4.550
($5.2325)
10+
$3.140
($3.611)
50+
$2.760
($3.174)
100+
$2.380
($2.737)
500+
$2.370
($2.7255)
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
1612167

RoHS

Each
1+
$5.540
($6.371)
5+
$4.740
($5.451)
10+
$3.950
($4.5425)
25+
$3.910
($4.4965)
50+
$3.870
($4.4505)
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1600821

RoHS

Each
1+
$0.698
($0.8027)
2+
$0.504
($0.5796)
3+
$0.358
($0.4117)
5+
$0.228
($0.2622)
10+
$0.187
($0.215)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
2395789

RoHS

Each
1+
$3.730
($4.2895)
10+
$1.870
($2.1505)
100+
$1.860
($2.139)
500+
$1.710
($1.9665)
1000+
$1.530
($1.7595)
More Pricing...
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
105°C
1612166

RoHS

Each
1+
$1.620
($1.863)
10+
$1.090
($1.2535)
100+
$0.869
($0.9994)
500+
$0.857
($0.9856)
1000+
$0.799
($0.9188)
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
9411780

RoHS

Each
10+
$0.205
($0.2358)
100+
$0.106
($0.1219)
500+
$0.075
($0.0862)
2500+
$0.047
($0.054)
5000+
$0.040
($0.046)
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
85°C
1141803

RoHS

Each
1+
$0.855
($0.9832)
50+
$0.512
($0.5888)
100+
$0.350
($0.4025)
250+
$0.347
($0.399)
500+
$0.343
($0.3944)
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141792

RoHS

Each
5+
$0.712
($0.8188)
50+
$0.412
($0.4738)
250+
$0.281
($0.3232)
500+
$0.243
($0.2794)
1000+
$0.205
($0.2358)
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+
$0.293
($0.337)
100+
$0.152
($0.1748)
500+
$0.108
($0.1242)
2500+
$0.057
($0.0656)
5000+
$0.052
($0.0598)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
2860071

RoHS

Each
1+
$0.570
($0.6555)
50+
$0.371
($0.4266)
100+
$0.210
($0.2415)
250+
$0.187
($0.215)
500+
$0.165
($0.1898)
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
125°C
1-25 of 694 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal