Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoL1GN69G183KA05Copy
Order Code3386092
Product RangeKPS-MCL Indust Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.860 ($317.239) |
| 5+ | $252.660 ($290.559) |
| 10+ | $229.460 ($263.879) |
Price for:Each
Minimum: 1
Multiple: 1
$275.86 ($317.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoL1GN69G183KA05Copy
Order Code3386092
Product RangeKPS-MCL Indust Series
Technical Datasheet
Capacitance0.018µF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height13.5mm
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeKPS-MCL Indust Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCLead (04-Feb-2026)
Product Overview
- Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitor
- High thermal stability
- High ripple current capability
- C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology
- Low ESR and ESL
- Straight pin lead wires for "through-hole" mounting
- Industrial grade
- High frequency performance and bulk capacitance in a reduced footprint
Technical Specifications
Capacitance
0.018µF
Capacitance Tolerance
± 10%
Stacking Height
13.5mm
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
2kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Through Hole
Product Range
KPS-MCL Indust Series
Operating Temperature Max
200°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031