2.2µF General Purpose Film Capacitors:

111 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071474

RoHS

Each
1+
$3.030
($3.4845)
10+
$1.720
($1.978)
50+
$1.650
($1.8975)
100+
$1.590
($1.8285)
520+
$1.330
($1.5295)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
12.5mm
0
-55°C
105°C
AEC-Q200
1890148

RoHS

Each
5+
$2.300
($2.645)
50+
$1.240
($1.426)
250+
$1.130
($1.2995)
500+
$0.930
($1.0695)
1500+
$0.864
($0.9936)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
11mm
16mm
MKS2 Series
-55°C
100°C
AEC-Q200
1006054

RoHS

Each
10+
$1.520
($1.748)
100+
$1.200
($1.380)
500+
$1.140
($1.311)
1000+
$1.130
($1.2995)
2000+
$1.120
($1.288)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1890157

RoHS

Each
5+
$2.590
($2.9785)
50+
$1.600
($1.840)
250+
$1.340
($1.541)
500+
$1.120
($1.288)
1000+
$1.040
($1.196)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
2495912

RoHS

Each
1+
$6.300
($7.245)
10+
$3.630
($4.1745)
50+
$3.510
($4.0365)
176+
$3.390
($3.8985)
528+
$3.020
($3.473)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
-
1200753

RoHS

Each
1+
$2.520
($2.898)
10+
$1.340
($1.541)
50+
$1.300
($1.495)
100+
$1.240
($1.426)
200+
$1.140
($1.311)
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
1744825

RoHS

Each
1+
$5.780
($6.647)
10+
$4.620
($5.313)
25+
$4.460
($5.129)
50+
$4.300
($4.945)
100+
$3.670
($4.2205)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
29mm
31mm
29mm
ECQE(F) Series
-40°C
105°C
-
1572150

RoHS

Each
1+
$7.260
($8.349)
10+
$5.170
($5.9455)
50+
$4.350
($5.0025)
153+
$3.960
($4.554)
612+
$3.590
($4.1285)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
24.5mm
31.5mm
24.5mm
PHE426/F426 Series
-55°C
85°C
-
2805877

RoHS

Each
1+
$1.910
($2.1965)
10+
$0.961
($1.1052)
50+
$0.919
($1.0568)
100+
$0.877
($1.0086)
200+
$0.841
($0.9672)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8.5mm
16.3mm
ECQE(F) Series
-40°C
105°C
-
1166899

RoHS

Each
1+
$6.510
($7.4865)
5+
$5.520
($6.348)
10+
$4.510
($5.1865)
25+
$4.490
($5.1635)
50+
$4.460
($5.129)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 20%
63V
100V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
2581162

RoHS

Each
1+
$3.250
($3.7375)
5+
$2.560
($2.944)
10+
$1.860
($2.139)
25+
$1.720
($1.978)
50+
$1.580
($1.817)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
16mm
23mm
ECWFE Series
-40°C
105°C
-
2468887

RoHS

Each
5+
$2.820
($3.243)
50+
$1.600
($1.840)
250+
$1.440
($1.656)
500+
$1.200
($1.380)
1500+
$1.120
($1.288)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
2468911

RoHS

Each
10+
$1.500
($1.725)
100+
$1.100
($1.265)
500+
$0.940
($1.081)
1000+
$0.890
($1.0235)
2000+
$0.860
($0.989)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2495750

RoHS

Each
1+
$20.410
($23.4715)
10+
$14.220
($16.353)
91+
$13.480
($15.502)
182+
$12.370
($14.2255)
546+
$11.250
($12.9375)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
0
-55°C
105°C
-
3888937

RoHS

Each
1+
$2.160
($2.484)
5+
$1.680
($1.932)
10+
$1.200
($1.380)
25+
$1.020
($1.173)
50+
$0.846
($0.9729)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
2.2µF
± 10%
-
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
11.1mm
19.3mm
ECWFD Series
-40°C
110°C
-
1679335

RoHS

Each
10+
$0.994
($1.1431)
50+
$0.950
($1.0925)
100+
$0.907
($1.043)
500+
$0.882
($1.0143)
1500+
$0.753
($0.866)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1200743

RoHS

Each
1+
$2.830
($3.2545)
50+
$1.600
($1.840)
100+
$1.480
($1.702)
250+
$1.370
($1.5755)
500+
$1.250
($1.4375)
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1200760

RoHS

Each
1+
$3.890
($4.4735)
50+
$2.270
($2.6105)
100+
$2.060
($2.369)
250+
$1.860
($2.139)
500+
$1.730
($1.9895)
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
2763206

RoHS

Each
10+
$1.530
($1.7595)
50+
$1.480
($1.702)
100+
$1.410
($1.6215)
500+
$1.190
($1.3685)
1000+
$1.130
($1.2995)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
2860209

RoHS

Each
1+
$6.080
($6.992)
10+
$4.300
($4.945)
50+
$3.730
($4.2895)
100+
$3.420
($3.933)
200+
$3.030
($3.4845)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166126

RoHS

Each
1+
$5.310
($6.1065)
10+
$4.300
($4.945)
50+
$4.000
($4.600)
200+
$3.690
($4.2435)
400+
$3.680
($4.232)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679398

RoHS

Each
10+
$0.933
($1.073)
50+
$0.879
($1.0108)
100+
$0.826
($0.9499)
500+
$0.707
($0.813)
1000+
$0.690
($0.7935)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
2581173

RoHS

Each
1+
$2.130
($2.4495)
50+
$1.170
($1.3455)
100+
$1.040
($1.196)
250+
$0.954
($1.0971)
500+
$0.865
($0.9948)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
2808192

RoHS

Each
1+
$24.920
($28.658)
10+
$21.810
($25.0815)
77+
$18.070
($20.7805)
154+
$16.200
($18.630)
539+
$14.950
($17.1925)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F462 Series
-55°C
105°C
-
3132795

RoHS

Each
1+
$2.180
($2.507)
5+
$1.860
($2.139)
10+
$1.530
($1.7595)
25+
$1.430
($1.6445)
50+
$1.320
($1.518)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal