0
0 Items$0.00

General Purpose Film Capacitors :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1572151

RoHS

Each
10+ $1.870($2.1505)
50+ $1.700($1.955)
100+ $1.510($1.7365)
500+ $1.280($1.472)
1000+ $1.190($1.3685)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1744792

RoHS

Each
1+ $1.510($1.7365)
10+ $0.882($1.0143)
50+ $0.805($0.9258)
100+ $0.727($0.836)
200+ $0.664($0.7636)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
2805911

RoHS

Each
1+ $2.150($2.4725)
50+ $1.080($1.242)
100+ $0.898($1.0327)
250+ $0.837($0.9626)
500+ $0.776($0.8924)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
1413773

RoHS

Each
1+ $3.440($3.956)
10+ $2.050($2.3575)
50+ $2.010($2.3115)
100+ $1.960($2.254)
200+ $1.560($1.794)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1678913

RoHS

Each
1+ $3.950($4.5425)
10+ $2.680($3.082)
50+ $2.570($2.9555)
100+ $2.120($2.438)
500+ $2.000($2.300)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1200743

RoHS

Each
1+ $3.730($4.2895)
50+ $2.070($2.3805)
100+ $1.900($2.185)
250+ $1.770($2.0355)
500+ $1.620($1.863)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2581169

RoHS

Each
1+ $1.510($1.7365)
50+ $0.844($0.9706)
100+ $0.714($0.8211)
250+ $0.658($0.7567)
500+ $0.601($0.6912)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2581179

RoHS

Each
1+ $1.670($1.9205)
50+ $0.845($0.9718)
100+ $0.770($0.8855)
250+ $0.706($0.8119)
500+ $0.642($0.7383)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2581161

RoHS

Each
1+ $1.550($1.7825)
50+ $0.755($0.8682)
100+ $0.686($0.7889)
250+ $0.628($0.7222)
500+ $0.570($0.6555)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2805919

RoHS

Each
1+ $1.840($2.116)
50+ $0.949($1.0914)
100+ $0.833($0.958)
250+ $0.766($0.8809)
500+ $0.698($0.8027)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
1413760

RoHS

Each
1+ $7.670($8.8205)
10+ $5.640($6.486)
50+ $5.600($6.440)
100+ $5.500($6.325)
200+ $3.790($4.3585)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1678923

RoHS

Each
1+ $3.490($4.0135)
10+ $2.530($2.9095)
50+ $1.570($1.8055)
100+ $1.350($1.5525)
500+ $1.330($1.5295)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1678912

RoHS

Each
1+ $4.210($4.8415)
10+ $2.870($3.3005)
50+ $2.340($2.691)
100+ $2.160($2.484)
500+ $1.890($2.1735)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
2495756

RoHS

Each
10+ $1.180($1.357)
50+ $1.130($1.2995)
100+ $1.080($1.242)
600+ $0.892($1.0258)
1200+ $0.817($0.9396)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
0
-55°C
105°C
-
2529151

RoHS

Each
1+ $25.860($29.739)
10+ $20.530($23.6095)
50+ $17.840($20.516)
100+ $15.900($18.285)
600+ $14.630($16.8245)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
2581177

RoHS

Each
1+ $1.590($1.8285)
50+ $0.766($0.8809)
100+ $0.697($0.8016)
250+ $0.665($0.7648)
500+ $0.633($0.728)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
10mm
13mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2468864

RoHS

Each
10+ $3.620($4.163)
100+ $2.770($3.1855)
500+ $2.440($2.806)
2500+ $2.180($2.507)
4000+ $2.160($2.484)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2835682

RoHS

Each
10+ $1.890($2.1735)
50+ $1.650($1.8975)
100+ $1.400($1.610)
500+ $1.160($1.334)
1000+ $1.080($1.242)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
12.5mm
R60 Series
-55°C
105°C
AEC-Q200
3339710

RoHS

Each
1+ $0.993($1.142)
50+ $0.525($0.6038)
100+ $0.493($0.5669)
250+ $0.447($0.514)
500+ $0.400($0.460)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
3296028

RoHS

Each
1+ $1.670($1.9205)
50+ $0.817($0.9396)
100+ $0.744($0.8556)
250+ $0.682($0.7843)
500+ $0.620($0.713)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
3296002

RoHS

Each
1+ $1.320($1.518)
10+ $0.621($0.7142)
50+ $0.564($0.6486)
100+ $0.505($0.5808)
200+ $0.468($0.5382)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
5.3mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
3338533

RoHS

Each
1000+ $1.820($2.093)
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
10mm
13mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
3338495

RoHS

Each
1+ $1.590($1.8285)
50+ $0.772($0.8878)
100+ $0.702($0.8073)
250+ $0.643($0.7394)
500+ $0.583($0.6704)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
1006054

RoHS

Each
5+ $4.010($4.6115)
50+ $2.430($2.7945)
250+ $2.120($2.438)
500+ $1.830($2.1045)
1000+ $1.680($1.932)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
4067179

RoHS

Each
10+ $0.882($1.0143)
100+ $0.804($0.9246)
500+ $0.638($0.7337)
2500+ $0.565($0.6498)
3600+ $0.554($0.6371)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
200V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal