429 Product Results Found for "ClearanceANZ"
Find a huge range of General Purpose Film Capacitors at element14 New Zealand. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Epcos, Panasonic & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.246 ($0.2829)100+ $0.199 ($0.2288)500+ $0.147 ($0.169)1000+ $0.129 ($0.1484)2500+ $0.107 ($0.123)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.342 ($0.3933)100+ $0.181 ($0.2082)500+ $0.174 ($0.2001)1000+ $0.165 ($0.1898)2000+ $0.151 ($0.1736)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.335 ($0.3852)100+ $0.208 ($0.2392)500+ $0.192 ($0.2208)1000+ $0.177 ($0.2036)3000+ $0.166 ($0.1909)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.240 ($0.276)100+ $0.146 ($0.1679)500+ $0.137 ($0.1576)1000+ $0.127 ($0.1461)3500+ $0.093 ($0.107)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.235 ($0.2702)100+ $0.151 ($0.1736)500+ $0.140 ($0.161)1000+ $0.129 ($0.1484)2000+ $0.123 ($0.1414)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.278 ($0.3197)100+ $0.157 ($0.1806)500+ $0.144 ($0.1656)1000+ $0.131 ($0.1506)2000+ $0.130 ($0.1495)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.199 ($0.2288)100+ $0.132 ($0.1518)500+ $0.121 ($0.1392)1000+ $0.109 ($0.1253)2000+ $0.104 ($0.1196)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.232 ($0.2668)100+ $0.191 ($0.2196)500+ $0.186 ($0.2139)1000+ $0.180 ($0.207)2000+ $0.176 ($0.2024)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.220 ($0.253)100+ $0.143 ($0.1644)500+ $0.132 ($0.1518)1000+ $0.120 ($0.138)2000+ $0.117 ($0.1346)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.810 ($3.2315)10+ $2.150 ($2.4725)50+ $1.990 ($2.2885)100+ $1.640 ($1.886)500+ $1.320 ($1.518)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | 650V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 12.5mm | 18mm | 12.5mm | 0 | -55°C | 105°C | - | |||||
Each | 10+ $0.933 ($1.073)50+ $0.879 ($1.0108)100+ $0.826 ($0.9499)500+ $0.707 ($0.813)1000+ $0.690 ($0.7935) | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.632 ($0.7268)100+ $0.409 ($0.4704)500+ $0.379 ($0.4358)1000+ $0.348 ($0.4002)2000+ $0.307 ($0.353)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.745 ($0.8568)50+ $0.545 ($0.6268)100+ $0.486 ($0.5589)250+ $0.450 ($0.5175) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 10+ $0.260 ($0.299)100+ $0.186 ($0.2139)500+ $0.173 ($0.199)1000+ $0.160 ($0.184)2000+ $0.154 ($0.1771)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.221 ($0.2542)100+ $0.144 ($0.1656)500+ $0.141 ($0.1621)1000+ $0.139 ($0.1598)2000+ $0.136 ($0.1564)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.403 ($0.4634)100+ $0.259 ($0.2978)1000+ $0.219 ($0.2519)4000+ $0.194 ($0.2231)8000+ $0.177 ($0.2036)More Pricing... | Min: 10 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 5% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ $4.100 ($4.715)100+ $3.700 ($4.255)1000+ $3.270 ($3.7605)3000+ $2.980 ($3.427) | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 8200pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ $2.390 ($2.7485)50+ $1.870 ($2.1505)100+ $1.390 ($1.5985)250+ $1.320 ($1.518)500+ $1.220 ($1.403)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.022µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ $3.950 ($4.5425)10+ $3.030 ($3.4845)25+ $2.920 ($3.358)50+ $2.790 ($3.2085)100+ $2.320 ($2.668)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.120 ($1.288)50+ $0.702 ($0.8073)100+ $0.556 ($0.6394)250+ $0.510 ($0.5865)500+ $0.462 ($0.5313)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 8mm | 11mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 10+ $0.165 ($0.1898)100+ $0.107 ($0.123)500+ $0.099 ($0.1138)1000+ $0.091 ($0.1046)3500+ $0.084 ($0.0966)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.799 ($0.9188)100+ $0.521 ($0.5991)500+ $0.348 ($0.4002)2500+ $0.302 ($0.3473) | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8.5mm | 7.2mm | 8.5mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ $0.178 ($0.2047)100+ $0.114 ($0.1311)500+ $0.106 ($0.1219)1000+ $0.096 ($0.1104)3500+ $0.091 ($0.1046)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.745 ($0.8568)100+ $0.487 ($0.5601)500+ $0.327 ($0.376)2500+ $0.282 ($0.3243) | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5.5mm | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $1.040 ($1.196)10+ $0.734 ($0.8441)50+ $0.643 ($0.7394)100+ $0.551 ($0.6337)200+ $0.532 ($0.6118)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | - |