8µF Motor Run Capacitors:

13 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2456882

RoHS

Each
1+
$16.110
($18.5265)
10+
$12.170
($13.9955)
50+
$10.590
($12.1785)
115+
$10.420
($11.983)
575+
$10.250
($11.7875)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
0
-25°C
85°C
1219039

RoHS

Each
1+
$10.400
($11.960)
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
2985086

RoHS

Each
1+
$13.610
($15.6515)
10+
$10.550
($12.1325)
86+
$9.430
($10.8445)
172+
$8.920
($10.258)
516+
$8.350
($9.6025)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
2429308

RoHS

Each
1+
$17.780
($20.447)
10+
$13.500
($15.525)
86+
$10.910
($12.5465)
172+
$10.630
($12.2245)
516+
$10.350
($11.9025)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2829368

RoHS

Each
1+
$10.650
($12.2475)
2+
$8.820
($10.143)
3+
$7.910
($9.0965)
5+
$7.780
($8.947)
10+
$7.680
($8.832)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219064

RoHS

Each
1+
$12.320
($14.168)
2+
$12.070
($13.8805)
3+
$11.800
($13.570)
5+
$11.550
($13.2825)
10+
$11.300
($12.995)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219055

RoHS

Each
1+
$8.380
($9.637)
2+
$6.920
($7.958)
3+
$6.230
($7.1645)
5+
$5.770
($6.6355)
10+
$5.700
($6.555)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1190566

RoHS

Each
1+
$7.170
($8.2455)
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
2456858

RoHS

Each
1+
$8.560
($9.844)
10+
$6.170
($7.0955)
86+
$6.160
($7.084)
172+
$6.150
($7.0725)
516+
$6.150
($7.0725)
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
0
-25°C
85°C
1190555

RoHS

Each
1+
$7.880
($9.062)
5+
$6.650
($7.6475)
10+
$6.590
($7.5785)
20+
$6.520
($7.498)
40+
$6.440
($7.406)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
2456857

RoHS

Each
1+
$13.110
($15.0765)
10+
$10.990
($12.6385)
86+
$8.870
($10.2005)
172+
$8.390
($9.6485)
516+
$7.920
($9.108)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
0
-25°C
85°C
4144049

RoHS

Each
1+
$21.490
($24.7135)
10+
$14.960
($17.204)
50+
$14.080
($16.192)
110+
$12.870
($14.8005)
550+
$11.340
($13.041)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
282936802

RoHS

Each
1+
$8.520
($9.798)
Min: 1 / Mult: 1
-
-
8µF
± 5%
-
450V
-
-
20V/µs
32mm
55mm
-
-25°C
70°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal