Motor Run Capacitors:

5 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190561

RoHS

Each
1+
$8.220
($9.453)
10+
$6.830
($7.8545)
25+
$5.860
($6.739)
50+
$5.670
($6.5205)
100+
$5.460
($6.279)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
-
440V
Wire Leaded
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1384465

RoHS

Each
1+
$38.700
($44.505)
Min: 1 / Mult: 1
-
-
-
-
Panel Mount
Motor Run
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
4336168

RoHS

Each
1+
$22.180
($25.507)
10+
$21.330
($24.5295)
25+
$20.540
($23.621)
50+
$19.800
($22.770)
100+
$19.120
($21.988)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
-
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
1735835

RoHS

Each
1+
$22.490
($25.8635)
10+
$22.190
($25.5185)
25+
$21.870
($25.1505)
50+
$21.590
($24.8285)
100+
$20.560
($23.644)
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
-
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III PB Series
-40°C
70°C
1735836

RoHS

Each
50+
$27.760
($31.924)
Min: 50 / Mult: 50
Metallized PP
Can
25µF
6%
Panel Mount
-
440V
Quick Connect
20.57mm
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal