20µF Power Film Capacitors:

63 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106547

RoHS

Each
1+
$14.490
($16.6635)
5+
$10.280
($11.822)
10+
$9.130
($10.4995)
20+
$7.520
($8.648)
40+
$6.560
($7.544)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
-
600A
-
0.007ohm
-
42.5mm
28mm
37mm
-
-
-40°C
85°C
-
2133984

RoHS

Each
1+
$15.070
($17.3305)
10+
$11.210
($12.8915)
25+
$10.340
($11.891)
50+
$9.450
($10.8675)
100+
$8.850
($10.1775)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
3289327

RoHS

Each
1+
$30.590
($35.1785)
5+
$26.960
($31.004)
10+
$23.320
($26.818)
20+
$21.810
($25.0815)
40+
$20.290
($23.3335)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
0.005ohm
-
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
3373087

RoHS

Each
1+
$26.290
($30.2335)
5+
$23.370
($26.8755)
10+
$20.440
($23.506)
20+
$19.000
($21.850)
40+
$17.550
($20.1825)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2133988

RoHS

Each
1+
$16.200
($18.630)
10+
$12.440
($14.306)
25+
$11.230
($12.9145)
50+
$10.020
($11.523)
100+
$10.010
($11.5115)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
2805925

RoHS

Each
1+
$14.660
($16.859)
5+
$13.170
($15.1455)
10+
$11.660
($13.409)
25+
$10.760
($12.374)
50+
$9.840
($11.316)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
3254533

RoHS

Each
1+
$12.640
($14.536)
10+
$9.420
($10.833)
50+
$7.920
($9.108)
100+
$7.400
($8.510)
200+
$7.290
($8.3835)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
54V/µs
-
-
0.006ohm
-
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
2846448

RoHS

Each
1+
$10.880
($12.512)
10+
$7.940
($9.131)
58+
$6.730
($7.7395)
116+
$6.540
($7.521)
522+
$5.710
($6.5665)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
0.0053ohm
-
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
2846450

RoHS

Each
1+
$14.460
($16.629)
36+
$9.120
($10.488)
72+
$9.000
($10.350)
108+
$8.870
($10.2005)
504+
$8.690
($9.9935)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
321A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3373055

RoHS

Each
1+
$18.520
($21.298)
5+
$16.340
($18.791)
10+
$14.150
($16.2725)
25+
$13.370
($15.3755)
50+
$12.590
($14.4785)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3649883

RoHS

Each
1+
$20.220
($23.253)
10+
$15.310
($17.6065)
50+
$14.840
($17.066)
100+
$14.350
($16.5025)
200+
$13.880
($15.962)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
37.5mm
30V/µs
-
20A
0.0023ohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
3494953

RoHS

Each
1+
$33.350
($38.3525)
3+
$29.210
($33.5915)
5+
$25.080
($28.842)
10+
$20.930
($24.0695)
20+
$20.920
($24.058)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3373004

RoHS

Each
1+
$24.080
($27.692)
5+
$21.390
($24.5985)
10+
$18.690
($21.4935)
20+
$17.200
($19.780)
40+
$15.710
($18.0665)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
3373018

RoHS

Each
1+
$18.640
($21.436)
5+
$16.240
($18.676)
10+
$13.830
($15.9045)
25+
$12.840
($14.766)
50+
$11.840
($13.616)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3296218

RoHS

Each
1+
$10.250
($11.7875)
10+
$9.840
($11.316)
25+
$9.630
($11.0745)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3678008

RoHS

Each
1+
$14.870
($17.1005)
36+
$9.420
($10.833)
72+
$9.300
($10.695)
108+
$9.170
($10.5455)
504+
$8.430
($9.6945)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760186

RoHS

Each
1+
$19.770
($22.7355)
10+
$18.300
($21.045)
50+
$15.830
($18.2045)
100+
$14.250
($16.3875)
500+
$13.560
($15.594)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3677997

RoHS

Each
1+
$15.510
($17.8365)
10+
$11.480
($13.202)
58+
$9.720
($11.178)
116+
$9.090
($10.4535)
522+
$8.050
($9.2575)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3932264

RoHS

Each
1+
$11.450
($13.1675)
3+
$11.220
($12.903)
5+
$10.990
($12.6385)
10+
$10.770
($12.3855)
20+
$10.540
($12.121)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
0.006ohm
-
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4077875

RoHS

Each
1+
$14.830
($17.0545)
10+
$11.100
($12.765)
50+
$9.400
($10.810)
100+
$9.070
($10.4305)
200+
$8.740
($10.051)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
0.0043ohm
-
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
4049106

RoHS

Each
1+
$18.440
($21.206)
30+
$12.330
($14.1795)
60+
$11.510
($13.2365)
120+
$11.120
($12.788)
510+
$9.640
($11.086)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4071250

RoHS

Each
1+
$35.990
($41.3885)
21+
$27.110
($31.1765)
63+
$25.350
($29.1525)
105+
$24.700
($28.405)
252+
$23.950
($27.5425)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
41mm
47V/µs
947A
-
0.0017ohm
-
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
-
4144055

RoHS

Each
1+
$129.310
($148.7065)
9+
$106.340
($122.291)
18+
$97.900
($112.585)
54+
$89.470
($102.8905)
108+
$85.490
($98.3135)
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
0.0021ohm
75mm
-
-
140mm
-
C44P-R Series
-25°C
70°C
-
4177946

RoHS

Each
1+
$20.520
($23.598)
5+
$17.990
($20.6885)
10+
$15.450
($17.7675)
25+
$14.320
($16.468)
50+
$13.180
($15.157)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177958

RoHS

Each
1+
$19.000
($21.850)
5+
$16.710
($19.2165)
10+
$14.410
($16.5715)
20+
$13.460
($15.479)
40+
$12.500
($14.375)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal