0
0 Items$0.00

7µF Power Film Capacitors:

16 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649868

RoHS

Each
1+
$21.700
($24.955)
23+
$16.460
($18.929)
69+
$15.010
($17.2615)
115+
$13.850
($15.9275)
506+
$12.680
($14.582)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3642749

RoHS

Each
1+
$7.280
($8.372)
5+
$6.290
($7.2335)
10+
$5.280
($6.072)
25+
$5.000
($5.750)
50+
$4.710
($5.4165)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3519075

RoHS

Each
1+
$5.120
($5.888)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
AEC-Q200
3932276

RoHS

Each
1+
$21.570
($24.8055)
3+
$19.110
($21.9765)
5+
$16.630
($19.1245)
10+
$14.160
($16.284)
20+
$13.720
($15.778)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177910

RoHS

Each
1+
$11.460
($13.179)
5+
$10.000
($11.500)
10+
$8.540
($9.821)
25+
$7.860
($9.039)
50+
$7.180
($8.257)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
4457426

RoHS

Each
1+
$15.890
($18.2735)
10+
$12.910
($14.8465)
50+
$11.450
($13.1675)
100+
$11.170
($12.8455)
200+
$10.490
($12.0635)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
4177911

RoHS

Each
1+
$14.420
($16.583)
5+
$12.580
($14.467)
10+
$10.750
($12.3625)
25+
$9.890
($11.3735)
50+
$9.040
($10.396)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4457427

RoHS

Each
1+
$20.020
($23.023)
10+
$17.520
($20.148)
50+
$14.520
($16.698)
100+
$13.010
($14.9615)
200+
$12.020
($13.823)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
2846428

RoHS

Each
1+
$6.190
($7.1185)
10+
$4.550
($5.2325)
96+
$3.410
($3.9215)
192+
$3.250
($3.7375)
576+
$3.090
($3.5535)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
3597260

RoHS

Each
1+
$8.160
($9.384)
5+
$7.050
($8.1075)
10+
$5.940
($6.831)
25+
$5.460
($6.279)
50+
$4.980
($5.727)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642727

RoHS

Each
1+
$7.120
($8.188)
5+
$6.130
($7.0495)
10+
$5.140
($5.911)
25+
$4.720
($5.428)
50+
$4.290
($4.9335)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3373079

RoHS

Each
1+
$14.100
($16.215)
5+
$12.300
($14.145)
10+
$10.490
($12.0635)
25+
$9.660
($11.109)
50+
$8.810
($10.1315)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3372997

RoHS

Each
1+
$14.100
($16.215)
5+
$12.300
($14.145)
10+
$10.490
($12.0635)
25+
$9.660
($11.109)
50+
$8.810
($10.1315)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
3597277

RoHS

Each
1+
$8.430
($9.6945)
5+
$7.320
($8.418)
10+
$6.210
($7.1415)
20+
$5.750
($6.6125)
40+
$5.270
($6.0605)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4706788

RoHS

Each
1+
$6.420
($7.383)
5+
$5.350
($6.1525)
10+
$4.700
($5.405)
25+
$4.330
($4.9795)
50+
$4.010
($4.6115)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
0.0057ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706770

RoHS

Each
1+
$6.210
($7.1415)
10+
$5.170
($5.9455)
25+
$4.550
($5.2325)
50+
$4.190
($4.8185)
100+
$3.890
($4.4735)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
0.0057ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal