0
0 Items$0.00

180µF Power Film Capacitors :

2 Products Found
Find a huge range of 180µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3287687

RoHS

Each
1+ $199.030($228.8845)
5+ $180.400($207.460)
10+ $161.750($186.0125)
50+ $152.210($175.0415)
100+ $149.170($171.5455)
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
-
3500µohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
4916908

RoHS

Each
1+ $88.640($101.936)
5+ $69.830($80.3045)
18+ $61.900($71.185)
54+ $57.050($65.6075)
108+ $54.000($62.100)
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal