24µF Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457403

RoHS

Each
1+
$49.990
($57.4885)
5+
$39.210
($45.0915)
10+
$34.230
($39.3645)
25+
$33.570
($38.6055)
50+
$31.480
($36.202)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
3678069

RoHS

Each
1+
$15.920
($18.308)
36+
$12.190
($14.0185)
72+
$11.590
($13.3285)
108+
$10.990
($12.6385)
504+
$10.880
($12.512)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
3200µohm
-
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
3760203

RoHS

Each
1+
$36.340
($41.791)
30+
$23.700
($27.255)
60+
$23.690
($27.2435)
120+
$23.680
($27.232)
270+
$22.760
($26.174)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
3500µohm
-
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
1384460

RoHS

Each
1+
$46.790
($53.8085)
5+
$44.440
($51.106)
10+
$42.180
($48.507)
25+
$38.200
($43.930)
50+
$34.780
($39.997)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
24µF
3%
-
Panel Mount
400V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
-
-
98.55mm
GEM III 97F6000 Series
-40°C
90°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal