0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
4847804

RoHS

Each
1+ $4.470($5.1405)
5+ $3.660($4.209)
10+ $3.210($3.6915)
20+ $2.960($3.404)
40+ $2.770($3.1855)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
4847806

RoHS

Each
1+ $4.970($5.7155)
5+ $4.260($4.899)
10+ $3.550($4.0825)
20+ $3.260($3.749)
40+ $2.960($3.404)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
4847785

RoHS

Each
1+ $3.450($3.9675)
5+ $2.840($3.266)
10+ $2.490($2.8635)
25+ $2.290($2.6335)
50+ $2.150($2.4725)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
4847784

RoHS

Each
1+ $3.510($4.0365)
5+ $2.890($3.3235)
10+ $2.530($2.9095)
25+ $2.340($2.691)
50+ $2.180($2.507)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal