0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916942

RoHS

Each
1+ $49.030($56.3845)
18+ $38.870($44.7005)
54+ $34.490($39.6635)
108+ $31.920($36.708)
252+ $30.330($34.8795)
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
52.5mm
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4927003

RoHS

Each
1+ $24.560($28.244)
10+ $18.540($21.321)
64+ $16.380($18.837)
128+ $14.680($16.882)
512+ $13.920($16.008)
More Pricing...
Metallized PP
Radial Box - 4 Pin
0.47µF
± 5%
High Frequency
Through Hole
630V
1.2kV
Radial Leaded
27.5mm
1568V/µs
737A
-
0.0037ohm
32mm
22mm
37mm
23A
C4AS Series
-40°C
85°C
-
4926999

RoHS

Each
1+ $26.440($30.406)
23+ $20.960($24.104)
69+ $18.590($21.3785)
115+ $17.200($19.780)
506+ $16.350($18.8025)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
52.5mm
76V/µs
604A
21.3A
0.0037ohm
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal