0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457411

RoHS

Each
10+ $3.180($3.657)
100+ $2.490($2.8635)
500+ $2.220($2.553)
1000+ $2.100($2.415)
2360+ $2.000($2.300)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
4A
0.0203ohm
31.5mm
11mm
21mm
B32754 Series
-40°C
105°C
-
4824949

RoHS

Each
1+ $4.880($5.612)
50+ $3.200($3.680)
100+ $2.830($3.2545)
250+ $2.680($3.082)
500+ $2.530($2.9095)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824948

RoHS

Each
1+ $4.770($5.4855)
50+ $2.750($3.1625)
100+ $2.280($2.622)
250+ $2.220($2.553)
500+ $2.160($2.484)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal