0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2936289

RoHS

Each
1+ $25.390($29.1985)
10+ $19.570($22.5055)
52+ $17.210($19.7915)
104+ $16.470($18.9405)
520+ $16.140($18.561)
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
4916909

RoHS

Each
1+ $4.230($4.8645)
10+ $3.000($3.450)
50+ $2.600($2.990)
256+ $2.270($2.6105)
512+ $2.010($2.3115)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
Radial Leaded
27.5mm
75V/µs
128A
5.1A
0.0233ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2936290

RoHS

Each
1+ $25.360($29.164)
48+ $17.120($19.688)
96+ $14.590($16.7785)
144+ $14.310($16.4565)
528+ $14.020($16.123)
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal