0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3783867

RoHS

Each
1+ $8.920($10.258)
10+ $6.420($7.383)
50+ $5.560($6.394)
208+ $4.920($5.658)
624+ $4.400($5.060)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
-
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
2347674

RoHS

Each
1+ $7.560($8.694)
10+ $5.360($6.164)
25+ $5.210($5.9915)
50+ $5.080($5.842)
100+ $4.860($5.589)
Double Metallized PP
Axial Leaded
0.1µF
10%
Snubber
Through Hole
275V
600V
PC Pin
-
196V/µs
20A
2.5A
0.028ohm
9mm
34mm
-
34mm
940C Series
-55°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal