0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847791

RoHS

Each
1+ $2.770($3.1855)
5+ $2.370($2.7255)
10+ $1.950($2.2425)
25+ $1.780($2.047)
50+ $1.610($1.8515)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847790

RoHS

Each
1+ $2.880($3.312)
5+ $2.450($2.8175)
10+ $2.010($2.3115)
25+ $1.840($2.116)
50+ $1.670($1.9205)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4903984

RoHS

Each
1+ $7.280($8.372)
5+ $6.230($7.1645)
10+ $5.170($5.9455)
25+ $4.760($5.474)
50+ $4.330($4.9795)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847783

RoHS

Each
1+ $3.500($4.025)
5+ $2.880($3.312)
10+ $2.510($2.8865)
25+ $2.330($2.6795)
50+ $2.170($2.4955)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal