0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049089

RoHS

Each
1+ $4.160($4.784)
10+ $2.950($3.3925)
50+ $2.550($2.9325)
256+ $2.230($2.5645)
512+ $1.990($2.2885)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
4923550

RoHS

Each
10+ $0.993($1.142)
50+ $0.950($1.0925)
100+ $0.908($1.0442)
810+ $0.692($0.7958)
1610+ $0.654($0.7521)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Frequency
Through Hole
300V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
54A
3.4A
0.0398ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal