0
0 Items$0.00

Power Film Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463194

RoHS

Each
1+ $44.160($50.784)
2+ $38.950($44.7925)
3+ $36.090($41.5035)
5+ $32.350($37.2025)
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
3677998

RoHS

Each
1+ $22.550($25.9325)
36+ $14.810($17.0315)
72+ $14.520($16.698)
108+ $14.230($16.3645)
504+ $13.930($16.0195)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4144027

RoHS

Each
1+ $114.190($131.3185)
5+ $104.960($120.704)
12+ $95.720($110.078)
60+ $89.040($102.396)
108+ $87.250($100.3375)
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
2846463

RoHS

Each
1+ $23.680($27.232)
23+ $20.020($23.023)
69+ $17.810($20.4815)
115+ $16.780($19.297)
506+ $16.130($18.5495)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3106563

RoHS

Each
1+ $15.870($18.2505)
2+ $12.990($14.9385)
3+ $11.680($13.432)
5+ $10.870($12.5005)
10+ $10.150($11.6725)
More Pricing...
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
MP HDAT Series
-40°C
85°C
-
3463191

RoHS

Each
1+ $46.490($53.4635)
2+ $39.420($45.333)
3+ $36.050($41.4575)
5+ $33.700($38.755)
10+ $32.310($37.1565)
More Pricing...
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
3597464

RoHS

Each
1+ $25.530($29.3595)
23+ $18.510($21.2865)
69+ $17.180($19.757)
115+ $16.690($19.1935)
506+ $15.620($17.963)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2808968

RoHS

Each
1+ $11.650($13.3975)
10+ $8.530($9.8095)
50+ $7.360($8.464)
100+ $6.970($8.0155)
500+ $6.540($7.521)
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
3106562

RoHS

Each
1+ $17.790($20.4585)
2+ $14.550($16.7325)
3+ $13.080($15.042)
5+ $12.180($14.007)
10+ $11.390($13.0985)
More Pricing...
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
MP HDAT Series
-40°C
85°C
-
2310043

RoHS

Each
1+ $41.280($47.472)
10+ $33.400($38.410)
25+ $30.930($35.5695)
50+ $28.440($32.706)
100+ $27.880($32.062)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
4000µohm
-
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
-
3106551

RoHS

Each
1+ $29.960($34.454)
3+ $25.440($29.256)
5+ $23.290($26.7835)
10+ $19.860($22.839)
20+ $18.980($21.827)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
3106540

RoHS

Each
1+ $8.590($9.8785)
5+ $7.020($8.073)
10+ $6.000($6.900)
20+ $5.100($5.865)
40+ $4.730($5.4395)
More Pricing...
-
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
-
42.5mm
33.5mm
27mm
-
MP HAPB Series
-40°C
85°C
-
3463362

RoHS

Each
1+ $10.660($12.259)
5+ $8.750($10.0625)
10+ $7.840($9.016)
20+ $7.320($8.418)
40+ $6.860($7.889)
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
MP SI Series
-55°C
105°C
-
3463375

RoHS

Each
1+ $25.000($28.750)
3+ $20.460($23.529)
5+ $18.390($21.1485)
10+ $17.120($19.688)
20+ $16.010($18.4115)
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
-
MP SI Series
-55°C
105°C
-
3519918

RoHS

Each
1+ $24.230($27.8645)
10+ $18.300($21.045)
84+ $15.080($17.342)
168+ $14.510($16.6865)
504+ $13.920($16.008)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3678126

RoHS

Each
1+ $119.930($137.9195)
9+ $104.860($120.589)
18+ $103.830($119.4045)
54+ $102.810($118.2315)
108+ $100.760($115.874)
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
35mm
30V/µs
2.1kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
3760191

RoHS

Each
1+ $65.360($75.164)
5+ $58.710($67.5165)
23+ $52.060($59.869)
69+ $48.310($55.5565)
115+ $47.350($54.4525)
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3678010

RoHS

Each
1+ $36.980($42.527)
23+ $26.610($30.6015)
69+ $23.620($27.163)
115+ $22.830($26.2545)
253+ $22.410($25.7715)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3519937

RoHS

Each
1+ $33.530($38.5595)
10+ $26.290($30.2335)
72+ $22.890($26.3235)
144+ $21.920($25.208)
504+ $20.960($24.104)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
3463348

RoHS

Each
1+ $9.320($10.718)
5+ $7.610($8.7515)
10+ $6.500($7.475)
20+ $5.510($6.3365)
40+ $5.150($5.9225)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
MP SI Series
-40°C
85°C
-
3463350

RoHS

Each
1+ $13.570($15.6055)
3+ $11.100($12.765)
5+ $9.970($11.4655)
10+ $9.270($10.6605)
20+ $8.670($9.9705)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
MP SI Series
-40°C
85°C
-
3649816

RoHS

Each
10+ $1.040($1.196)
50+ $0.905($1.0408)
350+ $0.772($0.8878)
700+ $0.760($0.874)
1050+ $0.747($0.859)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
4049096

RoHS

Each
1+ $21.830($25.1045)
30+ $16.420($18.883)
60+ $14.550($16.7325)
120+ $13.090($15.0535)
510+ $12.180($14.007)
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
420A
21.8A
4000µohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4144019

RoHS

Each
1+ $176.550($203.0325)
9+ $158.890($182.7235)
18+ $149.490($171.9135)
54+ $138.880($159.712)
108+ $136.120($156.538)
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
4144025

RoHS

Each
1+ $111.640($128.386)
9+ $92.040($105.846)
18+ $89.620($103.063)
54+ $87.210($100.2915)
108+ $85.100($97.865)
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal