0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178000

RoHS

Each
1+ $61.010($70.1615)
3+ $53.390($61.3985)
5+ $44.240($50.876)
10+ $39.660($45.609)
20+ $36.610($42.1015)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
-
4177999

RoHS

Each
1+ $42.750($49.1625)
3+ $39.940($45.931)
5+ $37.120($42.688)
10+ $34.310($39.4565)
20+ $32.610($37.5015)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373073

RoHS

Each
1+ $57.860($66.539)
3+ $50.640($58.236)
5+ $41.970($48.2655)
10+ $37.620($43.263)
20+ $34.720($39.928)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal