0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678073

RoHS

Each
1+ $16.680($19.182)
36+ $10.630($12.2245)
72+ $10.490($12.0635)
108+ $10.360($11.914)
504+ $9.110($10.4765)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
4916915

RoHS

Each
1+ $11.220($12.903)
10+ $7.860($9.039)
58+ $6.800($7.820)
116+ $6.080($6.992)
522+ $5.830($6.7045)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
37V/µs
444A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal