0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528757

RoHS

Each
1+ $22.450($25.8175)
23+ $16.090($18.5035)
69+ $14.880($17.112)
115+ $14.460($16.629)
506+ $14.260($16.399)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2860260

RoHS

Each
1+ $28.570($32.8555)
30+ $17.230($19.8145)
60+ $15.950($18.3425)
120+ $15.100($17.365)
510+ $14.250($16.3875)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2860262

RoHS

Each
1+ $27.350($31.4525)
23+ $21.200($24.380)
69+ $18.740($21.551)
115+ $17.340($19.941)
506+ $16.990($19.5385)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528756

RoHS

Each
1+ $18.350($21.1025)
30+ $13.250($15.2375)
60+ $11.580($13.317)
120+ $10.300($11.845)
510+ $9.820($11.293)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal