0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463201

RoHS

Each
1+ $537.070($617.6305)
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
1kA
0.0006ohm
95mm
71.5mm
-
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
4706580

RoHS

Each
1+ $394.990($454.2385)
5+ $387.090($445.1535)
10+ $379.190($436.0685)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
2985148

RoHS

Each
1+ $242.100($278.415)
8+ $226.180($260.107)
12+ $210.250($241.7875)
52+ $206.060($236.969)
100+ $201.850($232.1275)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
55A
1200µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985133

RoHS

Each
1+ $252.950($290.8925)
8+ $234.260($269.399)
12+ $215.560($247.894)
52+ $211.260($242.949)
100+ $206.950($237.9925)
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985127

RoHS

Each
1+ $392.520($451.398)
5+ $311.110($357.7765)
10+ $276.070($317.4805)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
60A
1200µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985134

RoHS

Each
1+ $248.780($286.097)
8+ $243.820($280.393)
12+ $238.840($274.666)
52+ $233.860($268.939)
100+ $228.880($263.212)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985142

RoHS

Each
1+ $282.700($325.105)
5+ $277.050($318.6075)
10+ $271.400($312.110)
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
4706588

RoHS

Each
1+ $398.440($458.206)
5+ $390.470($449.0405)
10+ $382.510($439.8865)
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
1400µohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal