0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332226

RoHS

Each
1+ $27.500($31.625)
2+ $25.690($29.5435)
3+ $23.890($27.4735)
5+ $22.080($25.392)
10+ $20.260($23.299)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.7mm
35mm
60mm
FE Series
-40°C
125°C
-
4728261

RoHS

Each
1+ $32.590($37.4785)
3+ $30.670($35.2705)
5+ $28.760($33.074)
10+ $26.840($30.866)
20+ $24.920($28.658)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.5mm
35mm
60mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal