0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3680016

RoHS

Each
1+ $44.080($50.692)
18+ $35.280($40.572)
54+ $31.980($36.777)
108+ $30.000($34.500)
252+ $29.400($33.810)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
57.5mm
45mm
65mm
0
-55°C
105°C
AEC-Q200
3254582

RoHS

Each
1+ $26.380($30.337)
10+ $20.020($23.023)
84+ $16.030($18.4345)
168+ $15.600($17.940)
504+ $15.180($17.457)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
4332214

RoHS

Each
1+ $27.070($31.1305)
2+ $24.300($27.945)
3+ $21.480($24.702)
5+ $21.140($24.311)
10+ $20.130($23.1495)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.4kA
33.7A
3400µohm
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal