0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254644

RoHS

Each
1+ $2.560($2.944)
10+ $1.370($1.5755)
50+ $1.330($1.5295)
100+ $1.280($1.472)
500+ $1.130($1.2995)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
4071490

RoHS

Each
10+ $1.200($1.380)
50+ $1.150($1.3225)
100+ $1.100($1.265)
500+ $0.931($1.0707)
1000+ $0.913($1.050)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
99A
4.9A
0.019ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
4916957

RoHS

Each
1+ $4.700($5.405)
10+ $3.720($4.278)
50+ $3.310($3.8065)
208+ $3.060($3.519)
624+ $2.900($3.335)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
90A
4.9A
0.0284ohm
32mm
13mm
22mm
C4AU Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal