443 Product Results Found for "ClearanceANZ"
Find a huge range of Power Film Capacitors at element14 New Zealand. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Panasonic, Multicomp Pro, Vishay & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.550 ($4.0825)10+ $2.740 ($3.151)50+ $2.510 ($2.8865)100+ $2.080 ($2.392)200+ $1.890 ($2.1735)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.390 ($6.1985)5+ $4.640 ($5.336)10+ $3.910 ($4.4965)25+ $3.560 ($4.094)50+ $3.230 ($3.7145)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $6.310 ($7.2565)10+ $5.520 ($6.348)72+ $4.580 ($5.267)144+ $4.100 ($4.715)504+ $3.780 ($4.347)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.390 ($0.4485)10+ $0.295 ($0.3392)50+ $0.197 ($0.2266)100+ $0.156 ($0.1794)200+ $0.138 ($0.1587)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ $13.910 ($15.9965)10+ $12.060 ($13.869)50+ $10.830 ($12.4545)100+ $9.410 ($10.8215)200+ $8.950 ($10.2925)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ $2.240 ($2.576)10+ $1.180 ($1.357)50+ $1.170 ($1.3455)100+ $1.140 ($1.311)200+ $1.110 ($1.2765)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 10.5mm | 19mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $29.080 ($33.442)36+ $18.580 ($21.367)72+ $18.270 ($21.0105)108+ $18.130 ($20.8495) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $7.160 ($8.234)10+ $5.500 ($6.325)50+ $4.970 ($5.7155)100+ $4.280 ($4.922)500+ $3.360 ($3.864)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ $0.810 ($0.9315)50+ $0.680 ($0.782)100+ $0.556 ($0.6394)500+ $0.463 ($0.5324)1000+ $0.390 ($0.4485)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.650 ($1.8975)5+ $1.060 ($1.219)10+ $0.929 ($1.0683)25+ $0.659 ($0.7578)50+ $0.589 ($0.6774)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ $19.590 ($22.5285)23+ $16.350 ($18.8025)46+ $15.530 ($17.8595) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 0.0039ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.080 ($6.992)5+ $5.380 ($6.187)10+ $4.670 ($5.3705)25+ $4.440 ($5.106)50+ $4.210 ($4.8415)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $11.990 ($13.7885)5+ $11.200 ($12.880)10+ $10.400 ($11.960)20+ $10.270 ($11.8105)40+ $10.130 ($11.6495)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | - | 42mm | 14mm | 25mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $10.670 ($12.2705)5+ $9.960 ($11.454)10+ $9.240 ($10.626)25+ $8.800 ($10.120)50+ $8.350 ($9.6025)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.281 ($0.3232)100+ $0.181 ($0.2082)500+ $0.171 ($0.1966)1800+ $0.171 ($0.1966) | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 44A | 1.6A | 0.094ohm | - | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ $0.977 ($1.1236)500+ $0.605 ($0.6958)1000+ $0.734 ($0.8441)2000+ $0.671 ($0.7716) | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 225A | 5.5A | 0.016ohm | - | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ $0.411 ($0.4726)100+ $0.362 ($0.4163)700+ $0.268 ($0.3082) | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 114A | 2.7A | 0.0531ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $58.870 ($67.7005)5+ $55.340 ($63.641)25+ $51.810 ($59.5815)50+ $49.050 ($56.4075)100+ $43.220 ($49.703) | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | - | - | 101mm | 20A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ $2.970 ($3.4155)5+ $1.950 ($2.2425)10+ $1.560 ($1.794)20+ $1.480 ($1.702)40+ $1.380 ($1.587)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ $23.160 ($26.634)5+ $22.290 ($25.6335)10+ $21.420 ($24.633)20+ $20.460 ($23.529)40+ $19.490 ($22.4135)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $3.750 ($4.3125)10+ $2.880 ($3.312)50+ $2.650 ($3.0475)100+ $2.200 ($2.530)500+ $1.770 ($2.0355)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.040 ($1.196)5+ $0.671 ($0.7716)10+ $0.584 ($0.6716)25+ $0.521 ($0.5991)50+ $0.416 ($0.4784)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ $1.160 ($1.334)100+ $0.907 ($1.043)500+ $0.805 ($0.9258)1000+ $0.702 ($0.8073)2000+ $0.653 ($0.751) | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ $1.800 ($2.070)100+ $1.390 ($1.5985)500+ $1.210 ($1.3915)1000+ $1.060 ($1.219)2000+ $0.971 ($1.1166)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.260 ($4.899)10+ $3.280 ($3.772)25+ $3.160 ($3.634)50+ $3.020 ($3.473)100+ $2.100 ($2.415) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |