0
0 Items$0.00

Power Film Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1005991

RoHS

Each
10+ $0.506($0.5819)
100+ $0.453($0.521)
500+ $0.364($0.4186)
2500+ $0.310($0.3565)
5000+ $0.270($0.3105)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
4143610

RoHS

Each
1+ $9.110($10.4765)
50+ $5.580($6.417)
100+ $5.260($6.049)
250+ $5.010($5.7615)
500+ $4.740($5.451)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
75V/µs
9mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
4143611

RoHS

Each
1+ $7.470($8.5905)
10+ $5.340($6.141)
50+ $4.340($4.991)
100+ $4.070($4.6805)
200+ $4.020($4.623)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
13.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
4143601

RoHS

Each
5+ $4.130($4.7495)
50+ $2.300($2.645)
250+ $2.130($2.4495)
500+ $2.020($2.323)
1000+ $1.890($2.1735)
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
220V/µs
6mm
14mm
-
-
MKP1839 Series
-55°C
100°C
4143591

RoHS

Each
1+ $4.200($4.830)
10+ $4.030($4.6345)
25+ $3.960($4.554)
50+ $3.870($4.4505)
100+ $3.800($4.370)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
4143614

RoHS

Each
1+ $9.890($11.3735)
10+ $7.180($8.257)
50+ $6.690($7.6935)
100+ $5.880($6.762)
200+ $5.540($6.371)
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
-
PC Pin
-
45V/µs
13mm
31.5mm
-
-
MKP1839 Series
-55°C
100°C
4143582

RoHS

Each
1+ $6.230($7.1645)
50+ $3.680($4.232)
100+ $3.450($3.9675)
250+ $3.190($3.6685)
500+ $2.930($3.3695)
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
-
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
4143592

RoHS

Each
1+ $9.200($10.580)
10+ $6.660($7.659)
25+ $6.150($7.0725)
50+ $5.630($6.4745)
100+ $4.990($5.7385)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
1005995

RoHS

Each
10+ $0.518($0.5957)
100+ $0.450($0.5175)
500+ $0.364($0.4186)
1000+ $0.336($0.3864)
2500+ $0.311($0.3576)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890183

RoHS

Each
10+ $0.794($0.9131)
100+ $0.496($0.5704)
500+ $0.449($0.5164)
1000+ $0.446($0.5129)
2500+ $0.438($0.5037)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890187

RoHS

Each
10+ $0.770($0.8855)
100+ $0.600($0.690)
500+ $0.534($0.6141)
2500+ $0.403($0.4634)
5000+ $0.396($0.4554)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
7.2mm
3.5mm
8.5mm
FKS2 Series
-55°C
100°C
4143581

RoHS

Each
5+ $2.940($3.381)
50+ $1.550($1.7825)
250+ $1.440($1.656)
500+ $1.220($1.403)
1000+ $1.170($1.3455)
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
4143615

RoHS

Each
1+ $4.790($5.5085)
10+ $3.510($4.0365)
25+ $3.480($4.002)
50+ $3.460($3.979)
100+ $1.890($2.1735)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
4143616

RoHS

Each
1+ $4.010($4.6115)
10+ $2.820($3.243)
25+ $2.690($3.0935)
50+ $2.540($2.921)
100+ $1.680($1.932)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
4143585

RoHS

Each
1+ $9.200($10.580)
10+ $6.440($7.406)
25+ $5.990($6.8885)
50+ $5.540($6.371)
100+ $4.860($5.589)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143586

RoHS

Each
1+ $12.400($14.260)
10+ $8.450($9.7175)
25+ $7.490($8.6135)
50+ $6.520($7.498)
100+ $4.620($5.313)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143600

RoHS

Each
5+ $4.260($4.899)
50+ $2.380($2.737)
250+ $2.230($2.5645)
500+ $1.950($2.2425)
1000+ $1.830($2.1045)
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
300V/µs
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
4143593

RoHS

Each
1+ $9.090($10.4535)
10+ $6.670($7.6705)
25+ $6.110($7.0265)
50+ $5.540($6.371)
100+ $5.140($5.911)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
4143596

RoHS

Each
1+ $4.910($5.6465)
50+ $4.070($4.6805)
100+ $3.560($4.094)
250+ $3.290($3.7835)
500+ $3.090($3.5535)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
4143613

RoHS

Each
1+ $10.580($12.167)
50+ $6.580($7.567)
100+ $6.230($7.1645)
250+ $5.860($6.739)
500+ $5.470($6.2905)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Pulse
Through Hole
300V
630V
-
PC Pin
-
500V/µs
16mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
4143606

RoHS

Each
1+ $5.800($6.670)
10+ $4.070($4.6805)
50+ $3.350($3.8525)
100+ $3.150($3.6225)
200+ $2.960($3.404)
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
11.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
4143594

RoHS

Each
1+ $9.900($11.385)
10+ $7.270($8.3605)
25+ $6.680($7.682)
50+ $6.060($6.969)
100+ $5.630($6.4745)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
4143602

RoHS

Each
1+ $7.820($8.993)
10+ $5.550($6.3825)
50+ $4.690($5.3935)
200+ $4.360($5.014)
400+ $4.040($4.646)
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
450V
1.6kV
-
PC Pin
-
1kV/µs
12mm
31.5mm
-
-
MKP1839 HQ Series
-
-
4143604

RoHS

Each
1+ $5.340($6.141)
50+ $3.280($3.772)
100+ $2.880($3.312)
250+ $2.720($3.128)
500+ $2.550($2.9325)
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
200V/µs
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
4143605

RoHS

Each
1+ $8.030($9.2345)
10+ $5.770($6.6355)
50+ $4.850($5.5775)
200+ $4.570($5.2555)
400+ $4.210($4.8415)
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
8mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal