2.2µF Tantalum Polymer Capacitors:

12 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2855278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$2.260
($2.599)
10+
$1.700
($1.955)
50+
$1.540
($1.771)
100+
$1.260
($1.449)
500+
$1.060
($1.219)
Min: 1 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.260
($1.449)
500+
$1.060
($1.219)
Min: 100 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
3365972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.090
($1.2535)
500+
$0.926
($1.0649)
1000+
$0.876
($1.0074)
2000+
$0.874
($1.0051)
Min: 100 / Mult: 10
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T591 KO-CAP Series
-
3365972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$1.190
($1.3685)
50+
$1.140
($1.311)
100+
$1.090
($1.2535)
500+
$0.926
($1.0649)
1000+
$0.876
($1.0074)
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T591 KO-CAP Series
-
3365971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$1.120
($1.288)
50+
$1.050
($1.2075)
100+
$0.968
($1.1132)
500+
$0.847
($0.974)
1000+
$0.822
($0.9453)
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3365971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.968
($1.1132)
500+
$0.847
($0.974)
1000+
$0.822
($0.9453)
2000+
$0.821
($0.9442)
Min: 100 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3365970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.120
($1.288)
500+
$0.954
($1.0971)
1000+
$0.901
($1.0361)
2000+
$0.893
($1.027)
Min: 100 / Mult: 5
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.219)
500+
$0.899
($1.0338)
1000+
$0.849
($0.9764)
2000+
$0.806
($0.9269)
Min: 100 / Mult: 5
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$1.160
($1.334)
50+
$1.110
($1.2765)
100+
$1.060
($1.219)
500+
$0.899
($1.0338)
1000+
$0.849
($0.9764)
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$1.230
($1.4145)
50+
$1.180
($1.357)
100+
$1.120
($1.288)
500+
$0.954
($1.0971)
1000+
$0.901
($1.0361)
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3366008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
$1.040
($1.196)
50+
$0.922
($1.0603)
100+
$0.800
($0.920)
500+
$0.781
($0.8982)
1000+
$0.728
($0.8372)
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3366008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.920)
500+
$0.781
($0.8982)
1000+
$0.728
($0.8372)
2000+
$0.665
($0.7648)
Min: 100 / Mult: 5
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal