680µF Tantalum Polymer Capacitors:

102 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$5.160
($5.934)
50+
$3.130
($3.5995)
250+
$2.920
($3.358)
500+
$2.590
($2.9785)
1000+
$2.540
($2.921)
Min: 5 / Mult: 5
680µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$5.390
($6.1985)
50+
$3.590
($4.1285)
250+
$2.980
($3.427)
500+
$2.620
($3.013)
1000+
$2.350
($2.7025)
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$13.070
($15.0305)
10+
$9.730
($11.1895)
50+
$8.400
($9.660)
100+
$7.970
($9.1655)
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2354922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.590
($4.1285)
250+
$2.980
($3.427)
500+
$2.620
($3.013)
1000+
$2.350
($2.7025)
2000+
$2.250
($2.5875)
Min: 100 / Mult: 5
680µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2535319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$9.730
($11.1895)
50+
$8.400
($9.660)
100+
$7.970
($9.1655)
Min: 10 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2855311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$14.960
($17.204)
10+
$11.150
($12.8225)
50+
$9.370
($10.7755)
100+
$8.790
($10.1085)
500+
$8.620
($9.913)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
X
0.004ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2855273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$2.980
($3.427)
10+
$2.830
($3.2545)
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$7.980
($9.177)
10+
$7.050
($8.1075)
50+
$6.200
($7.130)
100+
$5.320
($6.118)
500+
$5.050
($5.8075)
Min: 1 / Mult: 1
680µF
± 20%
4V
X
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.1A
-55°C
105°C
T520 KO-CAP Series
-
2855311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$11.150
($12.8225)
50+
$9.370
($10.7755)
100+
$8.790
($10.1085)
500+
$8.620
($9.913)
1000+
$8.450
($9.7175)
Min: 10 / Mult: 1
680µF
± 20%
4V
X
0.004ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2855264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.320
($6.118)
500+
$5.050
($5.8075)
Min: 100 / Mult: 1
680µF
± 20%
4V
X
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.1A
-55°C
105°C
T520 KO-CAP Series
-
2855273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$2.830
($3.2545)
Min: 100 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
3754572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$4.540
($5.221)
10+
$3.120
($3.588)
50+
$2.570
($2.9555)
100+
$2.400
($2.760)
500+
$2.100
($2.415)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.47A
-55°C
125°C
T591 KO-CAP Series
-
2950078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$4.900
($5.635)
10+
$3.750
($4.3125)
50+
$3.340
($3.841)
100+
$3.120
($3.588)
500+
$2.340
($2.691)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.7A
-55°C
105°C
T520 KO-CAP Series
-
2885845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$18.120
($20.838)
50+
$16.420
($18.883)
100+
$15.650
($17.9975)
500+
$14.260
($16.399)
1000+
$13.440
($15.456)
Min: 10 / Mult: 1
680µF
± 10%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.704A
-55°C
125°C
T543 KO-CAP Series
-
2885845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$22.690
($26.0935)
10+
$18.120
($20.838)
50+
$16.420
($18.883)
100+
$15.650
($17.9975)
500+
$14.260
($16.399)
More Pricing...
Min: 1 / Mult: 1
680µF
± 10%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.704A
-55°C
125°C
T543 KO-CAP Series
-
2855274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$5.720
($6.578)
10+
$4.020
($4.623)
50+
$3.340
($3.841)
100+
$3.120
($3.588)
500+
$2.750
($3.1625)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$7.060
($8.119)
10+
$5.030
($5.7845)
50+
$4.210
($4.8415)
100+
$3.960
($4.554)
500+
$3.520
($4.048)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4A
-55°C
105°C
T520 KO-CAP Series
-
2855274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.120
($3.588)
500+
$2.750
($3.1625)
1000+
$2.570
($2.9555)
Min: 100 / Mult: 1
680µF
± 20%
6.3V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.960
($4.554)
500+
$3.520
($4.048)
1000+
$3.320
($3.818)
Min: 100 / Mult: 1
680µF
± 20%
4V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4A
-55°C
105°C
T520 KO-CAP Series
-
2885837
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$29.760
($34.224)
10+
$23.780
($27.347)
60+
$21.540
($24.771)
120+
$20.540
($23.621)
540+
$18.710
($21.5165)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.243A
-55°C
125°C
T541 KO-CAP Series
-
2354916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.580
($1.817)
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$2.120
($2.438)
50+
$1.580
($1.817)
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.130
($3.5995)
250+
$2.920
($3.358)
500+
$2.590
($2.9785)
1000+
$2.540
($2.921)
Min: 100 / Mult: 5
680µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$5.170
($5.9455)
50+
$2.960
($3.404)
250+
$2.700
($3.105)
500+
$2.450
($2.8175)
1000+
$2.340
($2.691)
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
-
1288226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
$5.710
($6.5665)
10+
$4.000
($4.600)
50+
$3.320
($3.818)
100+
$3.110
($3.5765)
500+
$2.730
($3.1395)
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal