Tantalum Polymer Capacitors:

88 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.380
($6.187)
10+
$4.810
($5.5315)
50+
$4.450
($5.1175)
100+
$4.250
($4.8875)
500+
$2.170
($2.4955)
More Pricing...
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
2491104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.250
($4.8875)
500+
$2.170
($2.4955)
2000+
$2.110
($2.4265)
5000+
$2.030
($2.3345)
10000+
$1.960
($2.254)
Min: 100 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
3528811
Each
1+
$87.150
($100.2225)
5+
$82.470
($94.8405)
20+
$77.790
($89.4585)
60+
$74.250
($85.3875)
100+
$68.460
($78.729)
Min: 1 / Mult: 1
82µF
± 10%
75V
B
0.22ohm
Axial Leaded
-
-
-
1.8A
-55°C
105°C
T550 Series
2354976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$5.660
($6.509)
50+
$3.160
($3.634)
250+
$3.010
($3.4615)
500+
$2.670
($3.0705)
1500+
$2.550
($2.9325)
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
2354978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$8.590
($9.8785)
50+
$5.250
($6.0375)
250+
$4.970
($5.7155)
500+
$4.620
($5.313)
1000+
$4.430
($5.0945)
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
POSCAP TQC Series
2535311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
($5.014)
10+
$2.930
($3.3695)
50+
$2.460
($2.829)
100+
$2.290
($2.6335)
500+
$1.990
($2.2885)
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
3266932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.050
($4.6575)
50+
$2.270
($2.6105)
250+
$1.970
($2.2655)
500+
$1.930
($2.2195)
1500+
$1.920
($2.208)
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
125°C
POSCAP TDC Series
2671809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.800
($10.120)
10+
$6.710
($7.7165)
50+
$6.270
($7.2105)
100+
$5.930
($6.8195)
500+
$5.360
($6.164)
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
9229574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.855
($0.9832)
50+
$0.818
($0.9407)
100+
$0.780
($0.897)
500+
$0.653
($0.751)
1000+
$0.615
($0.7072)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
9229574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.780
($0.897)
500+
$0.653
($0.751)
1000+
$0.615
($0.7072)
Min: 100 / Mult: 10
100µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2354978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.250
($6.0375)
250+
$4.970
($5.7155)
500+
$4.620
($5.313)
1000+
$4.430
($5.0945)
2500+
$4.230
($4.8645)
Min: 100 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
POSCAP TQC Series
2429373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.758
($0.8717)
500+
$0.715
($0.8222)
1000+
$0.711
($0.8176)
Min: 100 / Mult: 10
33µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2479904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$8.690
($9.9935)
50+
$8.470
($9.7405)
100+
$8.250
($9.4875)
500+
$8.080
($9.292)
Min: 10 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2535311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.290
($2.6335)
500+
$1.990
($2.2885)
1000+
$1.870
($2.1505)
Min: 100 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2429373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
($1.173)
50+
$0.892
($1.0258)
100+
$0.758
($0.8717)
500+
$0.715
($0.8222)
1000+
$0.711
($0.8176)
Min: 10 / Mult: 10
33µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2354976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.160
($3.634)
250+
$3.010
($3.4615)
500+
$2.670
($3.0705)
1500+
$2.550
($2.9325)
Min: 100 / Mult: 5
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
2479904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.890
($14.8235)
10+
$8.690
($9.9935)
50+
$8.470
($9.7405)
100+
$8.250
($9.4875)
500+
$8.080
($9.292)
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2747989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
($2.484)
50+
$1.100
($1.265)
100+
$1.000
($1.150)
500+
$0.848
($0.9752)
1000+
$0.800
($0.920)
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2671793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
($3.0475)
10+
$1.380
($1.587)
50+
$1.330
($1.5295)
100+
$1.280
($1.472)
500+
$1.080
($1.242)
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2671793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.280
($1.472)
500+
$1.080
($1.242)
1000+
$1.030
($1.1845)
Min: 100 / Mult: 5
330µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2762245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.904
($1.0396)
50+
$0.843
($0.9694)
100+
$0.780
($0.897)
500+
$0.693
($0.797)
1000+
$0.653
($0.751)
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2762245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.780
($0.897)
500+
$0.693
($0.797)
1000+
$0.653
($0.751)
2000+
$0.650
($0.7475)
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2747989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.000
($1.150)
500+
$0.848
($0.9752)
1000+
$0.800
($0.920)
2000+
$0.759
($0.8728)
Min: 100 / Mult: 5
68µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2671809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.930
($6.8195)
500+
$5.360
($6.164)
1000+
$5.170
($5.9455)
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
3299807

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$7.400
($8.510)
5000+
$7.060
($8.119)
10000+
$6.930
($7.9695)
Min: 1000 / Mult: 1000
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7360 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal