0
0 Items$0.00

Leaded Tantalum Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4866093

RoHS

Each
1+ $250.650($288.2475)
5+ $225.580($259.417)
10+ $212.210($244.0415)
110µF
75V
± 10%
Axial Leaded
-
R
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866085

RoHS

Each
1+ $128.640($147.936)
2+ $126.070($144.9805)
3+ $123.500($142.025)
5+ $120.930($139.0695)
10+ $118.350($136.1025)
More Pricing...
22µF
100V
± 10%
Axial Leaded
2.26ohm
P
965mA
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866097

RoHS

Each
1+ $143.140($164.611)
2+ $140.290($161.3335)
3+ $137.420($158.033)
5+ $134.570($154.7555)
10+ $134.160($154.284)
More Pricing...
22µF
100V
± 10%
Axial Leaded
2.26ohm
R
965mA
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866087

RoHS

Each
1+ $112.090($128.9035)
2+ $109.790($126.2585)
3+ $107.470($123.5905)
5+ $105.150($120.9225)
10+ $102.830($118.2545)
More Pricing...
10µF
50V
± 10%
Axial Leaded
-
R
715mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866098

RoHS

Each
1+ $250.650($288.2475)
5+ $225.580($259.417)
10+ $212.210($244.0415)
86µF
100V
± 10%
Axial Leaded
-
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866082

RoHS

Each
1+ $137.810($158.4815)
2+ $132.680($152.582)
3+ $127.530($146.6595)
5+ $122.380($140.737)
10+ $117.230($134.8145)
More Pricing...
33µF
75V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1A
-
7.92mm
19.94mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
4866086

RoHS

Each
1+ $192.360($221.214)
5+ $188.230($216.4645)
10+ $184.110($211.7265)
56µF
125V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.8A
-
10.31mm
33.27mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
4866091

RoHS

Each
1+ $144.810($166.5315)
2+ $142.690($164.0935)
3+ $140.560($161.644)
5+ $138.420($159.183)
10+ $136.290($156.7335)
More Pricing...
33µF
75V
± 10%
Axial Leaded
-
R
1A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866080

RoHS

Each
1+ $117.600($135.240)
2+ $105.840($121.716)
3+ $99.560($114.494)
5+ $92.510($106.3865)
10+ $86.240($99.176)
More Pricing...
10µF
50V
± 10%
Axial Leaded
2.66ohm
P
715mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866094

RoHS

Each
1+ $142.240($163.576)
2+ $128.030($147.2345)
3+ $120.440($138.506)
5+ $111.900($128.685)
10+ $104.310($119.9565)
More Pricing...
4.7µF
100V
± 10%
Axial Leaded
-
R
565mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866090

RoHS

Each
1+ $218.550($251.3325)
5+ $215.380($247.687)
10+ $212.210($244.0415)
160µF
50V
± 10%
Axial Leaded
0.71ohm
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866088

RoHS

Each
1+ $144.810($166.5315)
2+ $142.690($164.0935)
3+ $140.560($161.644)
5+ $138.420($159.183)
10+ $136.290($156.7335)
More Pricing...
47µF
50V
± 10%
Axial Leaded
-
R
1.155A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866077

RoHS

Each
1+ $111.980($128.777)
2+ $100.780($115.897)
3+ $94.810($109.0315)
5+ $88.100($101.315)
10+ $82.120($94.438)
More Pricing...
10µF
50V
± 10%
Axial Leaded
-
M
715mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866079

RoHS

Each
1+ $156.980($180.527)
2+ $141.280($162.472)
3+ $132.910($152.8465)
5+ $123.490($142.0135)
10+ $115.120($132.388)
More Pricing...
100µF
25VDC
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.435A
-
7.92mm
19.94mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
4866084

RoHS

Each
1+ $248.200($285.430)
2+ $223.380($256.887)
3+ $210.150($241.6725)
5+ $195.250($224.5375)
10+ $182.010($209.3115)
More Pricing...
110µF
75V
± 10%
Axial Leaded
0.73ohm
P
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866078

RoHS

Each
1+ $149.430($171.8445)
2+ $134.480($154.652)
3+ $126.510($145.4865)
5+ $117.550($135.1825)
10+ $109.580($126.017)
More Pricing...
47µF
50V
± 10%
Axial Leaded
-
M
1.155A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866096

RoHS

Each
1+ $189.840($218.316)
2+ $170.860($196.489)
3+ $160.740($184.851)
5+ $149.340($171.741)
10+ $139.210($160.0915)
More Pricing...
11µF
100V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
835mA
-
7.92mm
19.94mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
5074325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $335.990($386.3885)
2+ $245.100($281.865)
3+ $213.320($245.318)
5+ $204.660($235.359)
10+ $188.870($217.2005)
More Pricing...
180µF
10V
± 20%
Axial Leaded
2.21ohm
0.1 % Per 1000 Hours
1.365mA
-
7.14mm
16.28mm
TWC Series
-55°C
125°C
MIL-PRF-39006/22
5074326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $342.090($393.4035)
2+ $249.540($286.971)
3+ $217.180($249.757)
5+ $208.360($239.614)
10+ $192.300($221.145)
More Pricing...
22µF
100V
± 10%
Axial Leaded
2.26ohm
P
965mA
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866089

RoHS

Each
1+ $242.780($279.197)
2+ $218.500($251.275)
3+ $205.550($236.3825)
5+ $190.980($219.627)
10+ $178.030($204.7345)
More Pricing...
82µF
50V
± 10%
Axial Leaded
-
R
1.4A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866092

RoHS

Each
1+ $180.460($207.529)
2+ $178.680($205.482)
3+ $176.900($203.435)
5+ $175.120($201.388)
10+ $173.340($199.341)
More Pricing...
56µF
75V
± 10%
Axial Leaded
-
R
1.335A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
2093879
Each
1+ $186.330($214.2795)
2+ $159.920($183.908)
3+ $146.660($168.659)
5+ $145.170($166.9455)
10+ $136.630($157.1245)
More Pricing...
140µF
60V
10%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
2088271
Each
25+ $123.920($142.508)
68µF
30V
10%
PC Pin
-
R
1.285A
Axial Leaded
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
2093933
Each
25+ $78.420($90.183)
10µF
50V
10%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal