0
0 Items$0.00

4.7µF SMD Tantalum Capacitors :

216 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2852666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.964($1.1086)
50+ $0.899($1.0338)
250+ $0.834($0.9591)
500+ $0.768($0.8832)
1000+ $0.703($0.8084)
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1780981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.250($1.4375)
10+ $0.571($0.6566)
50+ $0.537($0.6176)
100+ $0.503($0.5784)
200+ $0.494($0.5681)
4.7µF
20V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
198mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.352($0.4048)
100+ $0.321($0.3692)
500+ $0.266($0.3059)
1000+ $0.247($0.2841)
4.7µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.640($3.036)
10+ $1.550($1.7825)
50+ $1.440($1.656)
100+ $1.310($1.5065)
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.436($0.5014)
100+ $0.367($0.422)
500+ $0.270($0.3105)
1000+ $0.247($0.2841)
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2524562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.160($1.334)
50+ $1.060($1.219)
100+ $0.963($1.1074)
500+ $0.831($0.9556)
1000+ $0.794($0.9131)
4.7µF
35V
1411 [3528 Metric]
± 10%
3ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
3366101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $2.040($2.346)
50+ $1.170($1.3455)
250+ $1.080($1.242)
500+ $1.060($1.219)
1000+ $1.040($1.196)
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 10%
1.5ohm
B
-
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1457453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.466($0.5359)
100+ $0.421($0.4842)
500+ $0.340($0.391)
1000+ $0.315($0.3622)
4.7µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2283561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.478($0.5497)
100+ $0.430($0.4945)
500+ $0.401($0.4612)
1000+ $0.368($0.4232)
4.7µF
25V
1206 [3216 Metric]
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.753($0.866)
100+ $0.469($0.5394)
500+ $0.380($0.437)
1000+ $0.348($0.4002)
4.7µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2762144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.456($0.5244)
100+ $0.371($0.4266)
500+ $0.315($0.3622)
1000+ $0.301($0.3462)
2000+ $0.288($0.3312)
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2787412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.360($5.014)
10+ $2.950($3.3925)
50+ $2.400($2.760)
100+ $2.210($2.5415)
500+ $2.180($2.507)
More Pricing...
4.7µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
2353067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.550($5.2325)
10+ $3.110($3.5765)
50+ $2.520($2.898)
100+ $2.360($2.714)
200+ $2.350($2.7025)
More Pricing...
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
-
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2762227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.900($5.635)
10+ $3.320($3.818)
50+ $2.920($3.358)
100+ $2.630($3.0245)
4.7µF
50V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2332456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.710($3.1165)
10+ $2.500($2.875)
50+ $2.300($2.645)
100+ $2.090($2.4035)
500+ $1.890($2.1735)
More Pricing...
4.7µF
35V
1411 [3528 Metric]
± 10%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
1457483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.587($0.675)
100+ $0.530($0.6095)
4.7µF
25V
2312 [6032 Metric]
± 10%
2.4ohm
C
-
214mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1612257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.550($1.7825)
10+ $1.420($1.633)
50+ $1.280($1.472)
100+ $1.140($1.311)
200+ $1.000($1.150)
4.7µF
35V
2312 [6032 Metric]
± 10%
1.9ohm
C
-
240mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2676315
Each (Supplied on Cut Tape)
Cut Tape
1+ $4.320($4.968)
10+ $2.930($3.3695)
25+ $2.750($3.1625)
50+ $2.540($2.921)
4.7µF
-
-
-
-
-
-
354mA
-
-
-
T491 Series
-55°C
125°C
-
3263639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.590($4.1285)
10+ $1.670($1.9205)
50+ $1.080($1.242)
100+ $0.895($1.0292)
200+ $0.754($0.8671)
More Pricing...
4.7µF
35V
2412 [6032 Metric]
± 20%
1.5ohm
C
-
-
6mm
3.2mm
2.5mm
MC TAC Series
-55°C
125°C
-
3873873

RoHS

Each
5+ $0.851($0.9786)
50+ $0.371($0.4266)
250+ $0.330($0.3795)
500+ $0.260($0.299)
1500+ $0.243($0.2794)
More Pricing...
4.7µF
16V
0805 [2012 Metric]
± 20%
8.8ohm
P
-
85mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.851($0.9786)
50+ $0.488($0.5612)
250+ $0.339($0.3898)
500+ $0.272($0.3128)
1500+ $0.250($0.2875)
More Pricing...
4.7µF
10V
0805 [2012 Metric]
± 20%
4ohm
P
-
126mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.859($0.9878)
50+ $0.765($0.8798)
250+ $0.669($0.7694)
500+ $0.574($0.6601)
1000+ $0.478($0.5497)
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
3.4ohm
B
-
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1658146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.999($1.1488)
50+ $0.454($0.5221)
250+ $0.404($0.4646)
500+ $0.325($0.3738)
1000+ $0.300($0.345)
4.7µF
25V
1206 [3216 Metric]
± 10%
3.1ohm
A
-
156mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.490($1.7135)
50+ $0.676($0.7774)
250+ $0.607($0.698)
500+ $0.490($0.5635)
1000+ $0.451($0.5187)
4.7µF
35V
1411 [3528 Metric]
± 10%
3.1ohm
B
-
166mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
9229345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $11.010($12.6615)
10+ $8.060($9.269)
50+ $6.870($7.9005)
100+ $6.520($7.498)
4.7µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1-25 of 216 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal