6.3V SMD Tantalum Capacitors:

842 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
($5.451)
10+
$2.880
($3.312)
50+
$2.790
($3.2085)
100+
$2.700
($3.105)
200+
$2.550
($2.9325)
More Pricing...
Min: 1 / Mult: 1
120µF
6.3V
2812 [7132 Metric]
± 20%
0.085ohm
C
-
1.14A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1754153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.627
($0.721)
50+
$0.541
($0.6222)
250+
$0.478
($0.5497)
500+
$0.416
($0.4784)
1000+
$0.395
($0.4542)
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2576007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
($5.612)
10+
$2.780
($3.197)
50+
$2.690
($3.0935)
100+
$2.600
($2.990)
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.045ohm
D
-
1.83A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1135100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.340
($1.541)
50+
$0.641
($0.7372)
250+
$0.581
($0.6682)
500+
$0.580
($0.667)
1000+
$0.578
($0.6647)
Min: 5 / Mult: 5
47µF
6.3V
1210 [3225 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
197038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.628
($0.7222)
50+
$0.304
($0.3496)
250+
$0.264
($0.3036)
500+
$0.217
($0.2496)
1000+
$0.203
($0.2334)
Min: 5 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1612261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.700
($3.105)
200+
$2.550
($2.9325)
500+
$2.410
($2.7715)
Min: 100 / Mult: 1
120µF
6.3V
2812 [7132 Metric]
± 20%
0.085ohm
C
-
1.14A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1754153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.541
($0.6222)
250+
$0.478
($0.5497)
500+
$0.416
($0.4784)
1000+
$0.395
($0.4542)
2000+
$0.375
($0.4312)
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2852783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.380
($5.037)
50+
$4.160
($4.784)
250+
$3.930
($4.5195)
500+
$3.700
($4.255)
1000+
$3.470
($3.9905)
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TLC Series
-55°C
125°C
-
2992441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.030
($2.3345)
50+
$1.510
($1.7365)
250+
$1.130
($1.2995)
500+
$1.010
($1.1615)
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 20%
0.45ohm
B
-
435mA
3.5mm
2.8mm
1.9mm
F91-AJ6 Series
-55°C
125°C
AEC-Q200
2931553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.950
($1.0925)
50+
$0.438
($0.5037)
250+
$0.393
($0.452)
500+
$0.318
($0.3657)
1000+
$0.295
($0.3392)
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
0.3ohm
A
-
500mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
AEC-Q200
1135199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.780
($13.547)
10+
$7.460
($8.579)
50+
$7.400
($8.510)
100+
$7.340
($8.441)
200+
$7.270
($8.3605)
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.018ohm
E
-
3.87A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
1135100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.641
($0.7372)
250+
$0.581
($0.6682)
500+
$0.580
($0.667)
1000+
$0.578
($0.6647)
Min: 100 / Mult: 5
47µF
6.3V
1210 [3225 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
197038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.304
($0.3496)
250+
$0.264
($0.3036)
500+
$0.217
($0.2496)
1000+
$0.203
($0.2334)
Min: 100 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2931553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.438
($0.5037)
250+
$0.393
($0.452)
500+
$0.318
($0.3657)
1000+
$0.295
($0.3392)
2000+
$0.280
($0.322)
Min: 100 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
0.3ohm
A
-
500mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
AEC-Q200
4144915

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.060
($1.219)
2500+
$0.927
($1.066)
5000+
$0.902
($1.0373)
Min: 500 / Mult: 500
100µF
6.3V
2312 [6032 Metric]
± 20%
0.075ohm
C
-
-
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2629615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.500
($1.725)
2500+
$1.460
($1.679)
5000+
$1.430
($1.6445)
Min: 500 / Mult: 500
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2524572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.160
($1.334)
500+
$1.100
($1.265)
1000+
$1.040
($1.196)
Min: 100 / Mult: 1
47µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
-
412mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
2524572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
($2.806)
10+
$1.270
($1.4605)
50+
$1.220
($1.403)
100+
$1.160
($1.334)
500+
$1.100
($1.265)
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
-
412mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
2762135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.343
($0.3944)
500+
$0.274
($0.3151)
1000+
$0.255
($0.2932)
Min: 100 / Mult: 10
10µF
6.3V
1411 [3528 Metric]
± 20%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.398
($0.4577)
100+
$0.343
($0.3944)
500+
$0.274
($0.3151)
1000+
$0.255
($0.2932)
Min: 10 / Mult: 10
10µF
6.3V
1411 [3528 Metric]
± 20%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.220
($0.253)
10000+
$0.205
($0.2358)
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
± 10%
2.9ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2529103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
($1.265)
50+
$1.050
($1.2075)
100+
$1.000
($1.150)
500+
$0.850
($0.9775)
1000+
$0.802
($0.9223)
Min: 10 / Mult: 10
330µF
6.3V
1411 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
T490 Series
-55°C
125°C
-
1658083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
($4.0825)
10+
$2.730
($3.1395)
50+
$2.510
($2.8865)
100+
$2.070
($2.3805)
200+
$1.880
($2.162)
More Pricing...
Min: 1 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
1658083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.070
($2.3805)
200+
$1.880
($2.162)
500+
$1.690
($1.9435)
2500+
$1.670
($1.9205)
5000+
$1.640
($1.886)
Min: 100 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
3289050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
$1.480
($1.702)
Min: 100 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
1-25 of 842 items
of 34 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal