Noise Suppression & Safety Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.869 ($0.9994)50+ $0.620 ($0.713)100+ $0.541 ($0.6222)250+ $0.499 ($0.5738)500+ $0.461 ($0.5302)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.0022µF | ± 20% | X1 | Through Hole | 480V | - | 800V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | ||||||
Each | 1+ $3.230 ($3.7145)50+ $2.300 ($2.645)100+ $2.010 ($2.3115)250+ $1.850 ($2.1275)500+ $1.720 ($1.978)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.0022µF | ± 20% | Y2 | Through Hole | - | 300VAC | 1.5kV/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | ||||||