Noise Suppression & Safety Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.050 ($1.2075)50+ $0.745 ($0.8568)100+ $0.650 ($0.7475)250+ $0.599 ($0.6888)500+ $0.555 ($0.6382)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.0047µF | ± 20% | X1 | Through Hole | 480V | - | 800V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | ||||||
Each | 1+ $3.910 ($4.4965)50+ $2.810 ($3.2315)100+ $2.470 ($2.8405)250+ $2.270 ($2.6105)500+ $2.120 ($2.438)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.0047µF | ± 10% | Y2 | Through Hole | - | 300VAC | 1kV/µs | GRADE II (Test Condition A) | 10mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | ||||||