Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8N4NP02W473J230KA SMD Multilayer Ceramic Capacitor, 0.047 pF, 450 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://nz.element14.com/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8N4NP02W473J230KACopy
Order Code
Re-Reel4149898RL
Cut Tape4149898
Product RangeCGA Series
Also Known AsCGA8N4NP02W473JT0Y0N
Your Part Number
901 total stock globally
Need more?
901 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.640 ($4.186) |
| 10+ | $2.010 ($2.3115) |
| 50+ | $1.940 ($2.231) |
| 100+ | $1.850 ($2.1275) |
| 200+ | $1.730 ($1.9895) |
| 500+ | $1.600 ($1.840) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8N4NP02W473J230KACopy
Order Code
Re-Reel4149898RL
Cut Tape4149898
Product RangeCGA Series
Also Known AsCGA8N4NP02W473JT0Y0N
Technical Datasheet
Capacitance0.047pF
Voltage(DC)450V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163