EDLC - Electric Double Layer Capacitors :
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.000 ($2.300)5+ $1.500 ($1.725)10+ $0.997 ($1.1466)25+ $0.940 ($1.081)50+ $0.882 ($1.0143)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-S02R7S Series | -40°C | 70°C | ||||||
Each | 1+ $2.130 ($2.4495)5+ $1.610 ($1.8515)10+ $1.080 ($1.242)25+ $1.030 ($1.1845)50+ $0.974 ($1.1201)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-T02R7S Series | -40°C | 85°C | ||||||
Each | 1+ $5.710 ($6.5665)5+ $5.160 ($5.934)10+ $4.760 ($5.474)25+ $4.370 ($5.0255)50+ $3.980 ($4.577)More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $5.530 ($6.3595)5+ $5.000 ($5.750)10+ $4.600 ($5.290)25+ $4.230 ($4.8645)50+ $3.860 ($4.439)More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $42.520 ($48.898)5+ $38.260 ($43.999)10+ $34.000 ($39.100)20+ $33.640 ($38.686)40+ $33.280 ($38.272)More Pricing... | 0.5F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.075ohm | - | 28.5mm | 17mm | 3.5mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ $27.410 ($31.5215)5+ $24.390 ($28.0485)10+ $21.380 ($24.587)20+ $20.330 ($23.3795)40+ $19.280 ($22.172)More Pricing... | 0.5F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ $5.780 ($6.647)10+ $4.670 ($5.3705)100+ $4.090 ($4.7035)500+ $3.760 ($4.324)1000+ $3.570 ($4.1055)More Pricing... | 0.5F | 5.5V | Radial Leaded | -10%, +30% | 12mm | 1000 hours @ 85°C | - | Through Hole | 1.12ohm | - | 17mm | 8.5mm | 16mm | HY Series | -40°C | 85°C | ||||||
Each | 1+ $23.760 ($27.324)50+ $19.190 ($22.0685)100+ $16.780 ($19.297)250+ $15.430 ($17.7445)500+ $14.640 ($16.836)More Pricing... | 0.5F | 2.75V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | HS103 Series | -40°C | 85°C | ||||||
Each | 1+ $1.210 ($1.3915)10+ $0.975 ($1.1213)100+ $0.853 ($0.981)500+ $0.784 ($0.9016)1000+ $0.744 ($0.8556)More Pricing... | 0.5F | 2.7V | Radial Leaded | -10%, +30% | 2mm | 1000 hours @ 70°C | Can | Through Hole | 0.57ohm | 5mm | - | - | 12mm | GY Series | -40°C | 70°C | ||||||
Each | 1+ $34.670 ($39.8705)50+ $28.000 ($32.200)100+ $24.480 ($28.152)250+ $22.490 ($25.8635)500+ $21.360 ($24.564)More Pricing... | 0.5F | 5.5V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.08ohm | - | 28.5mm | 17mm | 3.4mm | HW203 Series | -40°C | 85°C | ||||||
Each | 1+ $2.140 ($2.461)5+ $1.680 ($1.932)10+ $1.220 ($1.403)25+ $1.160 ($1.334)50+ $1.090 ($1.2535)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.28ohm | 6.3mm | - | - | 12.5mm | ADCR-E02R7S Series | -40°C | 70°C | ||||||